Current Sense SMD Resistors:

16 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3496981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.450
100+
HK$1.760
500+
HK$1.380
2500+
HK$1.120
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.27mm
-55°C
125°C
AEC-Q200
2696444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.440
25+
HK$2.680
50+
HK$2.270
100+
HK$1.790
250+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.640
500+
HK$1.350
2500+
HK$1.290
7500+
HK$1.130
Min: 100 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.790
250+
HK$1.510
500+
HK$1.240
1000+
HK$0.965
5000+
HK$0.920
Min: 100 / Mult: 10
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.530
100+
HK$1.640
500+
HK$1.350
2500+
HK$1.290
7500+
HK$1.130
Min: 10 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
3496981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.760
500+
HK$1.380
2500+
HK$1.120
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.27mm
-55°C
125°C
AEC-Q200
2696227

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.954
75000+
HK$0.938
150000+
HK$0.920
Min: 15000 / Mult: 15000
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696240

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$1.040
75000+
HK$1.020
150000+
HK$0.999
Min: 15000 / Mult: 15000
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.090
100+
HK$1.620
500+
HK$1.300
2500+
HK$1.120
7500+
HK$1.100
Min: 10 / Mult: 10
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.820
100+
HK$2.040
500+
HK$1.480
2500+
HK$1.300
7500+
HK$1.130
Min: 10 / Mult: 10
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696235

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.979
75000+
HK$0.946
150000+
HK$0.928
Min: 15000 / Mult: 15000
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.040
500+
HK$1.480
2500+
HK$1.300
7500+
HK$1.130
Min: 100 / Mult: 10
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.620
500+
HK$1.300
2500+
HK$1.120
7500+
HK$1.100
Min: 100 / Mult: 10
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696230

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$1.080
75000+
HK$1.060
150000+
HK$1.040
Min: 15000 / Mult: 15000
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$2.520
100+
HK$1.680
500+
HK$1.380
1000+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
0.1ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
2696440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.380
1000+
HK$1.070
2000+
HK$1.050
Min: 100 / Mult: 10
0.1ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY