0.0005ohm Current Sense SMD Resistors:

7 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3994347

RoHS

Each
10+
HK$7.280
100+
HK$5.280
500+
HK$3.970
1000+
HK$3.900
2000+
HK$3.820
More Pricing...
Min: 10 / Mult: 10
0.0005ohm
CSM2726Y Series
SMD
5W
± 1%
Metal Strip
± 70ppm/°C
6.9mm
6.6mm
3mm
-65°C
170°C
AEC-Q200
3597033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
50+
HK$16.940
100+
HK$15.630
250+
HK$14.320
500+
HK$13.010
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
3597033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.630
250+
HK$14.320
500+
HK$13.010
1000+
HK$11.700
Min: 100 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
4036988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
200+
HK$7.440
400+
HK$6.650
Min: 100 / Mult: 1
0.0005ohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
6.6mm
3.01mm
3.01mm
-55°C
170°C
AEC-Q200
4036988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.600
10+
HK$11.760
50+
HK$9.130
100+
HK$8.220
200+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
6.6mm
3.01mm
3.01mm
-55°C
170°C
AEC-Q200
4036984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$7.670
500+
HK$6.790
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
4036984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.170
10+
HK$12.090
50+
HK$9.380
100+
HK$8.550
200+
HK$7.670
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY