0.255ohm Current Sense SMD Resistors:

22 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4173991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.960
50+
HK$0.680
100+
HK$0.513
250+
HK$0.422
500+
HK$0.381
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
4173722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.040
50+
HK$1.700
100+
HK$0.999
250+
HK$0.822
500+
HK$0.711
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
4175067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.290
50+
HK$2.050
100+
HK$1.440
250+
HK$1.190
500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4174798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.590
50+
HK$2.230
100+
HK$1.560
250+
HK$1.330
500+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4174260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.190
50+
HK$1.760
100+
HK$1.040
250+
HK$0.851
500+
HK$0.740
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
4175604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.510
50+
HK$2.710
100+
HK$1.860
250+
HK$1.600
500+
HK$1.450
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
4175336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.480
50+
HK$2.710
100+
HK$1.860
250+
HK$1.540
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4174529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.630
50+
HK$2.120
100+
HK$1.200
250+
HK$0.990
500+
HK$0.859
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4175873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.890
50+
HK$3.430
100+
HK$2.460
250+
HK$2.130
500+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4173469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
50+
HK$1.330
100+
HK$0.716
250+
HK$0.551
500+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
0.255ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
4175873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
250+
HK$2.130
500+
HK$1.750
1000+
HK$1.630
Min: 100 / Mult: 1
0.255ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
4174798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.560
250+
HK$1.330
500+
HK$1.210
1000+
HK$1.090
Min: 100 / Mult: 1
0.255ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4174260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.740
1000+
HK$0.636
Min: 500 / Mult: 1
0.255ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
4582952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$1.470
1000+
HK$1.340
2500+
HK$1.220
5000+
HK$1.100
Min: 500 / Mult: 10
0.255ohm
-
-
330mW
-
-
-
2mm
1.25mm
0.5mm
-55°C
150°C
-
4173469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.436
1000+
HK$0.387
Min: 500 / Mult: 1
0.255ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
4175604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.860
250+
HK$1.600
500+
HK$1.450
1000+
HK$1.310
Min: 100 / Mult: 1
0.255ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
4174529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.859
1000+
HK$0.725
Min: 500 / Mult: 1
0.255ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
4173722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.711
1000+
HK$0.615
Min: 500 / Mult: 1
0.255ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
4175067RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.440
250+
HK$1.190
500+
HK$1.040
1000+
HK$0.896
Min: 100 / Mult: 1
0.255ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
4582952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.780
100+
HK$1.870
500+
HK$1.470
1000+
HK$1.340
2500+
HK$1.220
More Pricing...
Min: 10 / Mult: 10
0.255ohm
SR73 Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 100ppm/K
2mm
1.25mm
0.5mm
-55°C
150°C
AEC-Q200
4173991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.381
1000+
HK$0.363
5000+
HK$0.353
Min: 500 / Mult: 1
0.255ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
4175336RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.860
250+
HK$1.540
500+
HK$1.340
1000+
HK$1.170
Min: 100 / Mult: 1
0.255ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY