0612 Wide [1630 Metric] Current Sense SMD Resistors:

11 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4070213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.650
100+
HK$1.900
500+
HK$1.580
1000+
HK$1.430
Min: 10 / Mult: 10
1000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.680
100+
HK$1.920
500+
HK$1.600
1000+
HK$1.430
Min: 10 / Mult: 10
500µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.690
100+
HK$2.510
500+
HK$1.990
1000+
HK$1.810
2000+
HK$1.750
More Pricing...
Min: 10 / Mult: 10
5000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.900
500+
HK$1.580
1000+
HK$1.430
Min: 100 / Mult: 10
2000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.900
500+
HK$1.580
1000+
HK$1.430
Min: 100 / Mult: 10
1000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
500+
HK$1.990
1000+
HK$1.810
2000+
HK$1.750
4000+
HK$1.690
Min: 100 / Mult: 10
5000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.650
100+
HK$1.900
500+
HK$1.580
1000+
HK$1.430
Min: 10 / Mult: 10
2000µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
500+
HK$1.600
1000+
HK$1.430
Min: 100 / Mult: 10
500µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4552540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.430
100+
HK$3.020
500+
HK$2.260
1000+
HK$2.250
2000+
HK$2.240
More Pricing...
Min: 10 / Mult: 10
5000µohm
WSKW0612 Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
1.5mm
3.05mm
0.457mm
65°C
170°C
AEC-Q200
4070214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.690
100+
HK$2.510
500+
HK$1.990
1000+
HK$1.810
2000+
HK$1.750
More Pricing...
Min: 10 / Mult: 10
1500µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
4070214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
500+
HK$1.990
1000+
HK$1.810
2000+
HK$1.750
4000+
HK$1.690
Min: 100 / Mult: 10
1500µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY