0805 [2013 Metric] Current Sense SMD Resistors:

14 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.720
10+
HK$1.370
100+
HK$1.230
500+
HK$1.210
1000+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
0.075ohm
-
0805 [2013 Metric]
500mW
-
-
-
-
-
0.55mm
-55°C
-
AEC-Q200
4149181RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.370
500+
HK$1.120
1000+
HK$1.010
2500+
HK$0.884
5000+
HK$0.757
Min: 100 / Mult: 10
0.04ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4541387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.540
100+
HK$1.620
500+
HK$1.360
1000+
HK$1.240
2500+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
0.015ohm
ERJ6DW Series
0805 [2013 Metric]
500mW
± 1%
Thick Film
-
2.05mm
1.3mm
0.65mm
-55°C
125°C
AEC-Q200
4169847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$4.590
100+
HK$3.230
500+
HK$2.690
1000+
HK$2.190
2500+
HK$2.140
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4169844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$4.390
100+
HK$3.210
500+
HK$2.910
1000+
HK$2.340
2500+
HK$2.300
More Pricing...
Min: 10 / Mult: 10
0.01ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4169847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.590
100+
HK$3.230
500+
HK$2.690
1000+
HK$2.190
2500+
HK$2.140
More Pricing...
Min: 10 / Mult: 10
0.05ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4169845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$4.400
100+
HK$3.160
500+
HK$2.790
1000+
HK$2.450
2500+
HK$2.370
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4169848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.780
100+
HK$3.040
500+
HK$2.750
1000+
HK$2.670
2500+
HK$2.480
More Pricing...
Min: 10 / Mult: 10
0.075ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
4169848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.780
100+
HK$3.040
500+
HK$2.750
1000+
HK$2.670
2500+
HK$2.480
More Pricing...
Min: 10 / Mult: 10
0.075ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
4149181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.990
100+
HK$1.370
500+
HK$1.120
1000+
HK$1.010
2500+
HK$0.884
More Pricing...
Min: 10 / Mult: 10
0.04ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4552445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.220
100+
HK$2.820
500+
HK$2.340
1000+
HK$2.090
2500+
HK$1.930
More Pricing...
Min: 10 / Mult: 10
0.5ohm
RCWE Series
0805 [2013 Metric]
250mW
± 1%
Thick Film, Wirewound
± 100ppm/°C
2mm
1.3mm
0.55mm
-55°C
155°C
AEC-Q200
4169845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.400
100+
HK$3.160
500+
HK$2.790
1000+
HK$2.450
2500+
HK$2.370
More Pricing...
Min: 10 / Mult: 10
0.02ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4169844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.390
100+
HK$3.210
500+
HK$2.910
1000+
HK$2.340
2500+
HK$2.300
More Pricing...
Min: 10 / Mult: 10
0.01ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
4015881

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
HK$5.680
10+
HK$3.150
100+
HK$2.190
500+
HK$1.990
1000+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MCS Series
0805 [2013 Metric]
750mW
± 1%
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY