Current Sense SMD Resistors:

12,515 Products Found

element14 offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

element14's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1107449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.080
50+
HK$4.430
100+
HK$3.210
250+
HK$3.020
500+
HK$2.840
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
-
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
2493026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.870
100+
HK$0.850
500+
HK$0.835
1000+
HK$0.815
2500+
HK$0.800
More Pricing...
Min: 10 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 150ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
2908497

RoHS

Each
10+
HK$3.110
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
1107449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.210
250+
HK$3.020
500+
HK$2.840
1500+
HK$2.820
Min: 100 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
-
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
1798588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.060
500+
HK$0.891
Min: 100 / Mult: 10
0.051ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 150ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
1174243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.490
200+
HK$25.940
500+
HK$23.840
Min: 100 / Mult: 1
0.01ohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
-
± 100ppm/°C
6.48mm
-
3.81mm
2.84mm
-55°C
125°C
-
1174243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$55.570
10+
HK$37.220
50+
HK$31.010
100+
HK$28.490
200+
HK$25.940
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
-
± 100ppm/°C
6.48mm
-
3.81mm
2.84mm
-55°C
125°C
-
1798588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$1.060
500+
HK$0.891
Min: 10 / Mult: 10
0.051ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 150ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
1506141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.080
100+
HK$2.200
500+
HK$1.770
1000+
HK$1.630
2500+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
0.07ohm
LRCS Series
0805 [2012 Metric]
125mW
± 1%
Metal Film
-
± 400ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
1506141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.200
500+
HK$1.770
1000+
HK$1.630
2500+
HK$1.510
5000+
HK$1.370
Min: 100 / Mult: 10
0.07ohm
LRCS Series
0805 [2012 Metric]
125mW
± 1%
Metal Film
-
± 400ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
155°C
-
2848248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.030
50+
HK$8.810
250+
HK$6.250
500+
HK$6.130
1000+
HK$6.000
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
-
± 75ppm/°C
15mm
-
7.75mm
-
-55°C
170°C
AEC-Q200
2977999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.140
100+
HK$1.620
500+
HK$1.530
1000+
HK$1.430
2500+
HK$1.320
More Pricing...
Min: 10 / Mult: 10
0.1ohm
ERJ-D2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
2828180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.070
100+
HK$1.810
500+
HK$1.430
1000+
HK$1.260
2000+
HK$1.040
Min: 10 / Mult: 10
0.009ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
2848248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.810
250+
HK$6.250
500+
HK$6.130
1000+
HK$6.000
2000+
HK$5.880
More Pricing...
Min: 100 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
-
± 75ppm/°C
15mm
-
7.75mm
-
-55°C
170°C
AEC-Q200
2977993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.310
100+
HK$2.540
500+
HK$2.270
1000+
HK$2.080
2500+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
0.022ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
-
5mm
0.6mm
-55°C
155°C
AEC-Q200
2991971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.790
50+
HK$12.950
250+
HK$10.740
500+
HK$9.050
1000+
HK$7.970
More Pricing...
Min: 5 / Mult: 5
0.002ohm
TL Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
-
± 75ppm/°C
6.4mm
-
3.2mm
0.6mm
-65°C
170°C
-
2977993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
500+
HK$2.270
1000+
HK$2.080
2500+
HK$1.900
5000+
HK$1.810
Min: 100 / Mult: 10
0.022ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
-
5mm
0.6mm
-55°C
155°C
AEC-Q200
2493026RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.850
500+
HK$0.835
1000+
HK$0.815
2500+
HK$0.800
5000+
HK$0.785
More Pricing...
Min: 100 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 150ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
2828180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.810
500+
HK$1.430
1000+
HK$1.260
2000+
HK$1.040
Min: 100 / Mult: 10
0.009ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
2977999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.620
500+
HK$1.530
1000+
HK$1.430
2500+
HK$1.320
5000+
HK$1.200
Min: 100 / Mult: 10
0.1ohm
ERJ-D2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
1.6mm
-
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
2991971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.950
250+
HK$10.740
500+
HK$9.050
1000+
HK$7.970
2000+
HK$7.240
More Pricing...
Min: 100 / Mult: 5
0.002ohm
TL Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
-
± 75ppm/°C
6.4mm
-
3.2mm
0.6mm
-65°C
170°C
-
3766440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
50+
HK$10.520
100+
HK$8.070
250+
HK$6.900
500+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
0.027ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
-
12mm
-
5mm
4.5mm
-55°C
200°C
-
3828796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.830
100+
HK$2.030
500+
HK$1.650
1000+
HK$1.320
2000+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
0.007ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3828796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.030
500+
HK$1.650
1000+
HK$1.320
2000+
HK$1.310
4000+
HK$1.290
More Pricing...
Min: 100 / Mult: 10
0.007ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
-
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
3766440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.070
250+
HK$6.900
500+
HK$5.740
1500+
HK$5.510
Min: 100 / Mult: 1
0.027ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
-
12mm
-
5mm
4.5mm
-55°C
200°C
-
1-25 of 12515 items
of 501 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY