Current Sense Through Hole Resistors:

61 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1306693

RoHS

Each
1+
HK$16.090
2+
HK$15.770
3+
HK$15.450
5+
HK$15.130
10+
HK$14.810
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-
-
-55°C
275°C
1306691

RoHS

Each
1+
HK$30.490
10+
HK$19.910
25+
HK$16.930
50+
HK$16.120
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-
-
-55°C
275°C
4046058

RoHS

Each
1+
HK$25.240
10+
HK$16.880
25+
HK$14.620
50+
HK$13.210
100+
HK$12.000
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-
275°C
4045892

RoHS

Each
1+
HK$36.090
10+
HK$19.650
100+
HK$14.880
500+
HK$14.470
1000+
HK$14.110
More Pricing...
Min: 1 / Mult: 1
0.015ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1633930

RoHS

Each
1+
HK$22.940
10+
HK$12.420
100+
HK$9.700
500+
HK$9.050
1000+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
1633918

RoHS

Each
1+
HK$39.460
10+
HK$25.320
100+
HK$18.340
500+
HK$16.940
1000+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
4582761

RoHS

Each
1+
HK$15.210
10+
HK$10.030
25+
HK$8.640
50+
HK$7.800
100+
HK$7.050
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.810
250+
HK$12.090
500+
HK$10.530
1500+
HK$9.540
Min: 100 / Mult: 1
0.3ohm
-
3W
-
-
-
-
14.2mm
-
-
-55°C
275°C
4582745

RoHS

Each
1+
HK$14.640
10+
HK$9.540
25+
HK$8.310
50+
HK$7.460
100+
HK$6.650
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582749

RoHS

Each
1+
HK$14.640
10+
HK$9.540
25+
HK$8.310
50+
HK$7.460
100+
HK$6.650
More Pricing...
Min: 1 / Mult: 1
0.03ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.980
50+
HK$11.420
100+
HK$10.370
250+
HK$9.210
500+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
4582890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.990
50+
HK$15.130
100+
HK$13.810
250+
HK$12.090
500+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
0.3ohm
UT Series
3W
Wirewound
Axial Leaded
± 5%
-
14.2mm
-
-
-55°C
275°C
4582764

RoHS

Each
1+
HK$9.770
10+
HK$8.110
25+
HK$7.610
50+
HK$7.110
100+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582785

RoHS

Each
1+
HK$21.870
50+
HK$11.600
100+
HK$10.530
250+
HK$9.380
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
4552521

RoHS

Each
1+
HK$11.510
10+
HK$6.770
50+
HK$5.060
100+
HK$4.400
200+
HK$3.980
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
± 400ppm/°C
15.24mm
1.65mm
25.4mm
-65°C
275°C
4582773

RoHS

Each
1+
HK$25.240
50+
HK$12.500
100+
HK$10.940
250+
HK$9.380
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
4582778

RoHS

Each
1+
HK$25.240
50+
HK$12.500
100+
HK$10.940
250+
HK$9.380
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
4582746

RoHS

Each
1+
HK$22.030
10+
HK$14.230
25+
HK$12.750
50+
HK$11.510
100+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582797

RoHS

Each
1+
HK$22.200
50+
HK$11.600
100+
HK$10.530
250+
HK$9.540
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
4582748

RoHS

Each
1+
HK$22.200
10+
HK$14.720
25+
HK$12.750
50+
HK$11.510
100+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
4582789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.370
250+
HK$9.210
500+
HK$8.490
1000+
HK$7.870
Min: 100 / Mult: 1
0.005ohm
-
5W
-
-
-
-
22.6mm
-
-
-55°C
275°C
4582763

RoHS

Each
1+
HK$23.020
10+
HK$15.380
25+
HK$13.240
50+
HK$12.010
100+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582770

RoHS

Each
1+
HK$21.290
50+
HK$11.020
100+
HK$10.030
250+
HK$8.880
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
± 1%
-
10.9mm
-
-
-55°C
275°C
4582855

RoHS

Each
1+
HK$17.430
50+
HK$10.280
100+
HK$9.290
250+
HK$8.220
500+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
0.5ohm
UT Series
10W
Wirewound
Axial Leaded
± 1%
-
45.2mm
-
-
-55°C
275°C
4582759

RoHS

Each
1+
HK$15.620
10+
HK$10.360
25+
HK$8.960
50+
HK$8.080
100+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY