50W Current Sense Through Hole Resistors:

6 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565550

RoHS

Each
1+
HK$346.820
2+
HK$316.950
3+
HK$287.070
5+
HK$257.190
10+
HK$237.530
More Pricing...
Total:HK$346.82
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
-
6mm
24mm
-40°C
130°C
3223596

RoHS

Each
1+
HK$74.810
3+
HK$67.090
5+
HK$59.370
10+
HK$51.640
20+
HK$46.470
More Pricing...
Total:HK$74.81
Min: 1 / Mult: 1
0.5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
2565549

RoHS

Each
1+
HK$353.760
2+
HK$323.290
3+
HK$292.810
5+
HK$262.330
10+
HK$242.280
More Pricing...
Total:HK$353.76
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
-
6mm
24mm
-40°C
130°C
3223676

RoHS

Each
1+
HK$70.370
3+
HK$63.050
5+
HK$55.730
10+
HK$48.400
20+
HK$44.000
More Pricing...
Total:HK$70.37
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
4050438

RoHS

Each
1+
HK$88.240
2+
HK$84.100
3+
HK$79.950
5+
HK$75.800
10+
HK$71.650
More Pricing...
Total:HK$88.24
Min: 1 / Mult: 1
-
-
50W
Thick Film
TO-220
300V
± 1%
-20ppm/°C to +50ppm/°C
10.41mm
High Power
3.18mm
-
-55°C
150°C
3223597

RoHS

Each
1+
HK$64.380
2+
HK$59.340
3+
HK$54.290
5+
HK$49.250
10+
HK$44.200
More Pricing...
Total:HK$64.38
Min: 1 / Mult: 1
6ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY