Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4736294

RoHS

Each
1+
HK$125.470
10+
HK$79.190
25+
HK$68.570
50+
HK$60.510
100+
HK$57.430
More Pricing...
Min: 1 / Mult: 1
0.2ohm
Riedon PF2472 Series
100W
Thick Film
TO-247
± 1%
± 300ppm/°C
16mm
4.8mm
20mm
-55°C
175°C
1435985

RoHS

Each
1+
HK$14.600
10+
HK$11.610
100+
HK$10.370
500+
HK$9.230
1000+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
5W
Metal Strip
Open Element
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435986

RoHS

Each
1+
HK$14.600
10+
HK$11.610
100+
HK$10.370
500+
HK$9.230
1000+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
0.01ohm
PWR4412-2S Series
5W
Current Sense
Open Element
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435989

RoHS

Each
1+
HK$14.600
10+
HK$11.610
100+
HK$10.370
500+
HK$9.230
1000+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
0.025ohm
PWR4412-2S Series
5W
Current Sense
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435988

RoHS

Each
1+
HK$26.440
10+
HK$18.320
25+
HK$13.670
50+
HK$11.880
100+
HK$10.300
More Pricing...
Min: 1 / Mult: 1
0.02ohm
PWR4412-2S Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435977

RoHS

Each
1+
HK$13.240
10+
HK$10.470
100+
HK$9.350
500+
HK$8.330
1000+
HK$7.510
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR4412-2S Series
1W
Current Sense
Open Element
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1435987

RoHS

Each
1+
HK$14.600
10+
HK$11.610
100+
HK$10.370
500+
HK$9.230
1000+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
0.015ohm
PWR4412-2S Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
1435971

RoHS

Each
1+
HK$13.200
10+
HK$10.450
100+
HK$9.330
500+
HK$8.310
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1435972

RoHS

Each
1+
HK$13.200
10+
HK$10.450
100+
HK$9.330
500+
HK$8.310
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
0.02ohm
PWR4412-2S Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1435984

RoHS

Each
1+
HK$13.710
10+
HK$10.850
100+
HK$9.680
500+
HK$8.630
1000+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-40°C
125°C
1435979

RoHS

Each
1+
HK$13.710
10+
HK$10.850
100+
HK$9.680
500+
HK$8.630
1000+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-55°C
155°C
1435981

RoHS

Each
1+
HK$13.710
10+
HK$10.850
100+
HK$9.680
500+
HK$8.630
1000+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
0.015ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-40°C
125°C
1435974

RoHS

Each
1+
HK$13.200
10+
HK$10.450
100+
HK$9.330
500+
HK$8.310
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
0.025ohm
PWR4412-2S Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1435975

RoHS

Each
1+
HK$13.200
10+
HK$10.450
100+
HK$9.330
500+
HK$8.310
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
0.03ohm
PWR4412-2S Series
1W
Metal Strip
Open Element
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY