0.005ohm Current Sense Through Hole Resistors:

20 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200373

RoHS

Each
5+
HK$22.060
50+
HK$10.490
250+
HK$7.920
500+
HK$6.990
1000+
HK$6.460
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
1200357

RoHS

Each
5+
HK$15.620
50+
HK$7.520
250+
HK$5.500
500+
HK$4.630
1000+
HK$4.440
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
1.65mm
8.12mm
-40°C
125°C
-
1200364

RoHS

Each
5+
HK$18.250
50+
HK$8.210
250+
HK$6.250
500+
HK$5.620
1000+
HK$5.360
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
2419242

RoHS

Each
1+
HK$242.140
2+
HK$221.280
3+
HK$200.420
5+
HK$179.550
10+
HK$165.820
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
3791120

RoHS

Each
1+
HK$19.540
5+
HK$17.100
10+
HK$14.170
20+
HK$12.700
40+
HK$11.730
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
3766402

RoHS

Each
1+
HK$10.440
50+
HK$7.990
100+
HK$6.350
250+
HK$5.520
500+
HK$4.570
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766419

RoHS

Each
1+
HK$12.290
50+
HK$6.850
100+
HK$6.000
250+
HK$5.510
500+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
4582745

RoHS

Each
1+
HK$14.640
10+
HK$9.540
25+
HK$8.310
50+
HK$7.460
100+
HK$6.650
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
4582789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.980
50+
HK$11.420
100+
HK$10.370
250+
HK$9.210
500+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
-
4582773

RoHS

Each
1+
HK$25.240
50+
HK$12.500
100+
HK$10.940
250+
HK$9.380
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
4582789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.370
250+
HK$9.210
500+
HK$8.490
1000+
HK$7.870
Min: 100 / Mult: 1
0.005ohm
-
5W
-
-
-
-
22.6mm
-
-
-55°C
275°C
-
4046065

RoHS

Each
1+
HK$26.640
10+
HK$15.050
25+
HK$14.150
50+
HK$13.240
100+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
0.005ohm
MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
-
4046050

RoHS

Each
1+
HK$19.320
10+
HK$11.270
25+
HK$11.080
50+
HK$10.890
100+
HK$10.700
More Pricing...
Min: 1 / Mult: 1
0.005ohm
MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
-
3766396

RoHS

Each
1+
HK$14.230
50+
HK$7.540
100+
HK$6.640
250+
HK$6.210
500+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
4582756

RoHS

Each
1+
HK$23.020
10+
HK$15.210
25+
HK$13.320
50+
HK$12.090
100+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
1435985

RoHS

Each
1+
HK$14.600
10+
HK$11.610
100+
HK$10.370
500+
HK$9.230
1000+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
5W
Metal Strip
Open Element
± 1%
± 20ppm/°C
20.32mm
4.8mm
25.4mm
-40°C
125°C
-
1435971

RoHS

Each
1+
HK$13.200
10+
HK$10.450
100+
HK$9.330
500+
HK$8.310
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
-
1435979

RoHS

Each
1+
HK$13.710
10+
HK$10.850
100+
HK$9.680
500+
HK$8.630
1000+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
0.005ohm
PWR4412-2S Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
4.8mm
25.4mm
-55°C
155°C
-
4045857

RoHS

Each
1+
HK$20.230
10+
HK$11.840
100+
HK$8.640
500+
HK$8.550
1000+
HK$7.950
More Pricing...
Min: 1 / Mult: 1
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 100ppm/°C
14.5mm
-
-
-55°C
275°C
-
4045887

RoHS

Each
1+
HK$34.200
10+
HK$21.790
100+
HK$15.710
500+
HK$13.650
1000+
HK$13.480
More Pricing...
Min: 1 / Mult: 1
0.005ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 100ppm/°C
23.8mm
-
-
-55°C
275°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY