0.51ohm Current Sense Through Hole Resistors:

6 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542718

RoHS

Each
10+
HK$1.240
100+
HK$0.822
500+
HK$0.633
1000+
HK$0.576
2000+
HK$0.519
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
4733811

RoHS

Each
5+
HK$12.170
50+
HK$8.830
250+
HK$6.910
500+
HK$5.880
1000+
HK$5.040
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-55°C
155°C
4733693

RoHS

Each
5+
HK$2.940
50+
HK$2.140
250+
HK$1.670
500+
HK$1.420
1000+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-55°C
155°C
4733870

RoHS

Each
5+
HK$15.180
50+
HK$11.020
250+
HK$8.620
500+
HK$7.330
1000+
HK$6.280
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-55°C
155°C
4733634

RoHS

Each
5+
HK$2.110
50+
HK$1.530
250+
HK$1.200
500+
HK$1.020
1000+
HK$0.871
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-55°C
155°C
4733752

RoHS

Each
5+
HK$3.890
50+
HK$2.830
250+
HK$2.210
500+
HK$1.880
1000+
HK$1.610
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-55°C
155°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY