Current Sense Through Hole Resistors:

322 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2419235

RoHS

Each
1+
HK$163.190
2+
HK$161.420
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
17.3mm
-40°C
130°C
-
3542743

RoHS

Each
1+
HK$3.380
50+
HK$1.630
100+
HK$1.460
250+
HK$1.130
500+
HK$0.999
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
6439044

RoHS

Each
1+
HK$78.440
3+
HK$70.370
5+
HK$62.290
10+
HK$43.370
20+
HK$39.100
More Pricing...
Min: 1 / Mult: 1
10mohm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3542752

RoHS

Each
1+
HK$4.000
50+
HK$2.920
100+
HK$2.810
250+
HK$2.700
500+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3399764

RoHS

Each
1+
HK$8.150
50+
HK$7.270
100+
HK$5.280
250+
HK$5.050
500+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
3W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
13.5mm
-
-
-
-55°C
200°C
-
1858292

RoHS

Each
1+
HK$35.880
2+
HK$34.320
3+
HK$32.750
5+
HK$31.180
10+
HK$30.630
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
3766400

RoHS

Each
1+
HK$11.480
50+
HK$8.790
100+
HK$6.990
250+
HK$6.070
500+
HK$5.030
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
12mm
-55°C
300°C
AEC-Q200
1200374

RoHS

Each
5+
HK$20.220
50+
HK$10.330
250+
HK$7.540
500+
HK$6.360
1000+
HK$6.080
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
5+
HK$22.060
50+
HK$10.490
250+
HK$7.920
500+
HK$6.990
1000+
HK$6.460
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Each
5+
HK$17.350
50+
HK$8.390
250+
HK$6.080
500+
HK$5.290
1000+
HK$5.280
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+
HK$44.700
3+
HK$42.750
5+
HK$40.790
10+
HK$38.830
20+
HK$35.060
More Pricing...
Min: 1 / Mult: 1
10mohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
HK$37.910
3+
HK$35.340
5+
HK$32.770
10+
HK$30.200
20+
HK$28.480
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+
HK$118.610
2+
HK$108.390
3+
HK$98.170
5+
HK$87.940
10+
HK$81.220
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
5+
HK$10.070
50+
HK$5.150
250+
HK$4.680
500+
HK$4.520
1000+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3542723

RoHS

Each
5+
HK$2.780
50+
HK$1.330
250+
HK$1.010
500+
HK$0.890
1000+
HK$0.755
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
1858288

RoHS

Each
1+
HK$39.870
2+
HK$38.130
3+
HK$36.390
5+
HK$34.640
10+
HK$32.900
More Pricing...
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
1858285

RoHS

Each
1+
HK$113.520
2+
HK$107.750
3+
HK$101.970
5+
HK$96.200
10+
HK$90.420
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
36W
Metal Alloy
-
-
± 5%
± 225ppm/°C
85mm
18mm
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
5+
HK$21.130
50+
HK$10.120
250+
HK$7.580
500+
HK$7.550
1000+
HK$7.520
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1306693

RoHS

Each
1+
HK$16.090
2+
HK$15.770
3+
HK$15.450
5+
HK$15.130
10+
HK$14.810
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200363

RoHS

Each
5+
HK$15.860
50+
HK$7.880
250+
HK$6.010
500+
HK$5.330
1000+
HK$5.040
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542741

RoHS

Each
1+
HK$3.050
50+
HK$1.440
100+
HK$1.290
250+
HK$1.100
500+
HK$0.962
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3542754

RoHS

Each
1+
HK$12.250
10+
HK$8.040
50+
HK$6.160
100+
HK$5.500
200+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-55°C
200°C
-
2328293

RoHS

Each
1+
HK$50.150
3+
HK$46.450
5+
HK$42.750
10+
HK$39.050
20+
HK$36.180
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+
HK$30.490
10+
HK$19.910
25+
HK$16.930
50+
HK$16.120
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200375

RoHS

Each
5+
HK$20.910
50+
HK$10.390
250+
HK$7.930
500+
HK$7.030
1000+
HK$6.650
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1-25 of 322 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY