Current Sense Through Hole Resistors:

277 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200373

RoHS

Each
5+
HK$22.060
50+
HK$10.490
250+
HK$7.920
500+
HK$6.990
1000+
HK$6.460
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-
-40°C
125°C
-
1200365

RoHS

Each
5+
HK$17.350
50+
HK$8.390
250+
HK$6.080
500+
HK$5.290
1000+
HK$5.280
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-
-40°C
125°C
-
2101746

RoHS

Each
1+
HK$39.420
3+
HK$37.320
5+
HK$35.220
10+
HK$33.120
20+
HK$29.690
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+
HK$135.140
2+
HK$123.500
3+
HK$111.850
5+
HK$100.210
10+
HK$92.540
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-
-40°C
130°C
-
1200363

RoHS

Each
5+
HK$14.490
50+
HK$7.650
250+
HK$5.670
500+
HK$5.130
1000+
HK$4.920
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-
-40°C
125°C
-
1306691

RoHS

Each
1+
HK$31.580
10+
HK$20.240
25+
HK$17.010
50+
HK$15.700
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
3542696

RoHS

Each
5+
HK$10.070
50+
HK$4.800
250+
HK$4.330
500+
HK$4.230
1000+
HK$4.130
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-
-40°C
200°C
-
2419235

RoHS

Each
1+
HK$159.780
2+
HK$156.380
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
17.3mm
-
-40°C
130°C
-
3399764

RoHS

Each
1+
HK$8.150
50+
HK$7.270
100+
HK$5.280
250+
HK$5.050
500+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
3W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
13.5mm
-
-
-
-
-55°C
200°C
-
2328267

RoHS

Each
1+
HK$32.470
3+
HK$29.300
5+
HK$26.120
10+
HK$22.940
20+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-
-55°C
155°C
AEC-Q200
3791135

RoHS

Each
10+
HK$1.060
100+
HK$0.699
500+
HK$0.535
1000+
HK$0.461
2500+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
-
-
-
1173909

RoHS

Each
1+
HK$19.490
5+
HK$16.370
10+
HK$13.240
20+
HK$11.430
40+
HK$10.410
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
-
± 5%
± 270ppm/°C
18mm
6.4mm
-
6.4mm
-
-55°C
250°C
-
2328296

RoHS

Each
1+
HK$71.770
3+
HK$65.690
5+
HK$59.610
10+
HK$53.520
20+
HK$48.380
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-
-55°C
150°C
AEC-Q200
2101747

RoHS

Each
1+
HK$47.110
3+
HK$43.930
5+
HK$40.750
10+
HK$37.570
20+
HK$33.380
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-
-55°C
155°C
AEC-Q200
3542742

RoHS

Each
1+
HK$5.350
50+
HK$5.260
100+
HK$5.160
250+
HK$5.050
500+
HK$4.950
More Pricing...
Min: 1 / Mult: 1
0.27ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542743

RoHS

Each
1+
HK$3.450
50+
HK$1.670
100+
HK$1.490
250+
HK$1.160
500+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1130005

RoHS

Each
1+
HK$33.540
10+
HK$18.990
100+
HK$14.720
500+
HK$14.270
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1612027

RoHS

Each
1+
HK$28.650
3+
HK$27.350
Min: 1 / Mult: 1
0.1ohm
SR Series
1W
Current Sense
Radial Leaded
-
± 1%
-50ppm/°C to +100ppm/°C
9.27mm
2.29mm
-
9.4mm
-
-
-
-
3975412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$10.030
50+
HK$8.180
100+
HK$7.420
200+
HK$6.440
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PAC Series
3W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/K
16.5mm
-
-
-
-
-
-
-
4064080

RoHS

Each (Cut from Ammo Pack)
1+
HK$2.470
10+
HK$1.430
100+
HK$0.970
500+
HK$0.847
1000+
HK$0.781
More Pricing...
Min: 1 / Mult: 1
0.5ohm
FKN Series
2W
-
Axial Leaded
-
-
± 350ppm/°C
11.5mm
-
-
-
-
-
155°C
-
4552521

RoHS

Each
1+
HK$8.800
10+
HK$5.740
50+
HK$4.390
100+
HK$3.950
200+
HK$3.710
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
-
± 1%
± 400ppm/°C
15.24mm
1.65mm
-
25.4mm
-
-65°C
275°C
-
4582763

RoHS

Each
1+
HK$23.020
10+
HK$15.380
25+
HK$13.240
50+
HK$12.010
100+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
25.4mm
-
-55°C
275°C
-
4582759

RoHS

Each
1+
HK$15.620
10+
HK$10.360
25+
HK$8.960
50+
HK$8.080
100+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
25.4mm
-
-55°C
275°C
-
4582764

RoHS

Each
1+
HK$12.210
10+
HK$10.900
25+
HK$9.910
50+
HK$8.920
100+
HK$7.920
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
25.4mm
-
-55°C
275°C
-
4262653

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
HK$18.160
10+
HK$9.580
100+
HK$7.100
500+
HK$6.420
1000+
HK$6.390
Min: 1 / Mult: 1
0.05ohm
-
3W
-
Radial Leaded
-
-
-
15.24mm
-
-
23.4mm
-
-40°C
-
-
1-25 of 277 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY