Fixed Precision Resistor Networks:

285 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1572809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$55.740
10+
HK$34.690
50+
HK$32.640
100+
HK$32.150
200+
HK$31.660
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$42.910
50+
HK$32.230
250+
HK$26.310
500+
HK$25.980
1000+
HK$25.940
More Pricing...
Min: 5 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
1549048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.880
50+
HK$18.750
100+
HK$16.690
250+
HK$14.550
500+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
2517433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$32.230
250+
HK$26.310
500+
HK$25.980
1000+
HK$25.940
2500+
HK$25.900
Min: 100 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
1549045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.870
250+
HK$15.130
500+
HK$14.140
1000+
HK$13.160
Min: 100 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1549045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.840
50+
HK$17.510
100+
HK$15.870
250+
HK$15.130
500+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1549048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.690
250+
HK$14.550
500+
HK$14.060
1000+
HK$13.070
Min: 100 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1572809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$32.150
200+
HK$31.660
500+
HK$31.160
Min: 100 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
4032665

RoHS

Each
1+
HK$51.260
10+
HK$39.140
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3974776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.800
50+
HK$11.680
100+
HK$10.610
250+
HK$9.620
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3974776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
250+
HK$9.620
500+
HK$8.800
1000+
HK$8.640
Min: 100 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
4141080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
250+
HK$3.710
500+
HK$3.350
Min: 100 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/°C
-
4575705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.630
2+
HK$42.570
3+
HK$39.510
5+
HK$36.450
10+
HK$33.380
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
4140303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.040
50+
HK$3.000
100+
HK$2.550
250+
HK$2.290
500+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
4141080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.740
50+
HK$4.760
100+
HK$4.210
250+
HK$3.710
500+
HK$3.350
Min: 1 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/°C
-
4140303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
250+
HK$2.290
500+
HK$2.220
1000+
HK$2.140
Min: 100 / Mult: 1
10kohm
ACAS-AT Series
10kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
4050333

RoHS

Each
1+
HK$391.930
2+
HK$362.840
3+
HK$333.740
5+
HK$304.640
10+
HK$275.540
More Pricing...
Min: 1 / Mult: 1
-
HVD Series
-
-
-
-
-
-
-
± 30ppm/°C
-
4551548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.980
2+
HK$33.740
3+
HK$29.650
5+
HK$28.200
10+
HK$25.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$80.400
50+
HK$58.280
250+
HK$51.130
500+
HK$49.740
1000+
HK$48.590
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3755593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.260
10+
HK$29.150
25+
HK$26.710
50+
HK$24.860
100+
HK$21.750
More Pricing...
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
2517438RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
HK$50.820
250+
HK$46.620
Min: 100 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$66.950
50+
HK$50.820
250+
HK$46.620
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$80.400
50+
HK$58.280
250+
HK$51.130
500+
HK$49.740
1000+
HK$48.590
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3755594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.160
10+
HK$17.980
100+
HK$15.010
Min: 1 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.750
250+
HK$18.580
500+
HK$17.300
Min: 100 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1-25 of 285 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY