Fixed Precision Resistor Networks:

169 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4032665

RoHS

Each
1+
HK$51.260
10+
HK$39.960
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3974776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.130
50+
HK$11.840
100+
HK$10.830
250+
HK$9.820
500+
HK$8.980
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3974776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.830
250+
HK$9.820
500+
HK$8.980
1000+
HK$8.820
Min: 100 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$80.400
50+
HK$58.280
250+
HK$51.130
500+
HK$49.740
1000+
HK$48.590
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$80.400
50+
HK$58.280
250+
HK$51.130
500+
HK$49.740
1000+
HK$48.590
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2611706

RoHS

Each
1+
HK$128.000
5+
HK$112.000
10+
HK$92.800
20+
HK$83.200
40+
HK$78.220
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
3755592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.680
500+
HK$16.250
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.810
10+
HK$25.270
100+
HK$18.680
500+
HK$16.250
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$56.150
10+
HK$48.340
50+
HK$41.600
100+
HK$37.410
200+
HK$32.600
More Pricing...
Min: 1 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1612548

RoHS

Each
1+
HK$4.110
50+
HK$1.990
100+
HK$1.600
250+
HK$1.390
500+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$44.860
2+
HK$42.850
3+
HK$40.840
5+
HK$38.830
10+
HK$36.820
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$48.340
50+
HK$41.600
100+
HK$37.410
200+
HK$32.600
500+
HK$27.790
Min: 10 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.060
200+
HK$25.540
500+
HK$25.020
Min: 100 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$84.180
50+
HK$60.010
250+
HK$48.170
500+
HK$45.970
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3547751

RoHS

Each
1+
HK$9.740
50+
HK$4.870
100+
HK$4.300
250+
HK$3.730
500+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
3547750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.780
50+
HK$3.890
100+
HK$3.450
250+
HK$3.010
500+
HK$2.700
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3547752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
50+
HK$2.840
100+
HK$2.540
250+
HK$2.270
500+
HK$2.210
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3218665

RoHS

Each
1+
HK$200.080
2+
HK$184.420
3+
HK$168.760
5+
HK$153.100
10+
HK$137.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Voltage Divider
-
-
-
-
-
-
1203390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.340
10+
HK$36.830
50+
HK$33.870
100+
HK$32.970
200+
HK$30.380
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$75.220
10+
HK$53.760
50+
HK$47.110
100+
HK$43.570
200+
HK$40.000
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$44.390
50+
HK$31.320
250+
HK$27.050
500+
HK$26.230
1000+
HK$25.570
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
3755583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
50+
HK$4.220
100+
HK$3.720
250+
HK$3.330
500+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100ohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$86.730
2+
HK$79.990
3+
HK$73.250
5+
HK$66.510
10+
HK$59.760
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$56.890
10+
HK$37.320
50+
HK$35.430
100+
HK$34.450
200+
HK$33.460
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.260
10+
HK$29.150
25+
HK$26.710
50+
HK$24.860
100+
HK$21.750
More Pricing...
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY