MELF SMD Resistors:

776 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.666
1500+
HK$0.555
3000+
HK$0.503
Min: 500 / Mult: 5
430kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1216003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.820
50+
HK$1.090
250+
HK$0.762
500+
HK$0.666
1500+
HK$0.555
More Pricing...
Min: 5 / Mult: 5
430kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.965
250+
HK$0.906
500+
HK$0.797
1000+
HK$0.596
More Pricing...
Min: 5 / Mult: 5
47ohm
MMB Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1505794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.780
50+
HK$1.080
250+
HK$0.437
500+
HK$0.422
1500+
HK$0.408
More Pricing...
Min: 5 / Mult: 5
220ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1215976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.310
50+
HK$0.780
250+
HK$0.530
500+
HK$0.479
1500+
HK$0.425
More Pricing...
Min: 5 / Mult: 5
47ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.200
250+
HK$0.485
500+
HK$0.412
1500+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3087724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.370
500+
HK$0.320
1500+
HK$0.286
Min: 5 / Mult: 5
330ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.948
250+
HK$0.890
500+
HK$0.797
1000+
HK$0.655
More Pricing...
Min: 5 / Mult: 5
10ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.040
500+
HK$3.540
More Pricing...
Min: 1 / Mult: 1
10ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1505794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.080
250+
HK$0.437
500+
HK$0.422
1500+
HK$0.408
3000+
HK$0.348
Min: 100 / Mult: 5
220ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1215922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.310
50+
HK$0.780
250+
HK$0.530
500+
HK$0.479
1500+
HK$0.425
More Pricing...
Min: 5 / Mult: 5
470ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$0.921
250+
HK$0.707
500+
HK$0.625
1500+
HK$0.494
More Pricing...
Min: 5 / Mult: 5
56kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.604
250+
HK$0.538
500+
HK$0.395
1500+
HK$0.362
Min: 5 / Mult: 5
1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3086963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.906
250+
HK$0.852
500+
HK$0.797
1000+
HK$0.747
More Pricing...
Min: 5 / Mult: 5
10ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1215959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.290
50+
HK$0.535
250+
HK$0.408
500+
HK$0.382
1500+
HK$0.356
Min: 5 / Mult: 5
10ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.987
50+
HK$0.732
250+
HK$0.691
500+
HK$0.617
1500+
HK$0.568
Min: 5 / Mult: 5
22ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.625
1500+
HK$0.494
3000+
HK$0.485
Min: 500 / Mult: 10
56kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.625
1500+
HK$0.543
Min: 500 / Mult: 5
620ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3087025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.979
2000+
HK$0.960
Min: 10 / Mult: 10
33kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
50+
HK$1.480
250+
HK$1.410
500+
HK$1.240
1000+
HK$0.882
More Pricing...
Min: 5 / Mult: 5
4.7ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.370
500+
HK$0.320
1500+
HK$0.302
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.965
250+
HK$0.906
500+
HK$0.797
1000+
HK$0.604
More Pricing...
Min: 5 / Mult: 5
1kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
125°C
AEC-Q200
1505791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.520
250+
HK$0.740
500+
HK$0.642
1500+
HK$0.543
More Pricing...
Min: 5 / Mult: 5
120ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.140
250+
HK$0.666
500+
HK$0.653
1500+
HK$0.640
Min: 5 / Mult: 5
10ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1215970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.840
50+
HK$0.605
250+
HK$0.571
500+
HK$0.505
1500+
HK$0.429
Min: 5 / Mult: 5
27kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1-25 of 776 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY