MELF SMD Resistors:

1,152 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3086604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.948
250+
HK$0.890
500+
HK$0.797
1000+
HK$0.655
More Pricing...
Min: 5 / Mult: 5
10ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
2000+
HK$1.010
Min: 100 / Mult: 1
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.948
250+
HK$0.890
500+
HK$0.797
1000+
HK$0.655
2000+
HK$0.642
Min: 100 / Mult: 5
10ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.974
250+
HK$0.924
500+
HK$0.857
1000+
HK$0.739
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.974
250+
HK$0.924
500+
HK$0.857
1000+
HK$0.739
Min: 100 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2838230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.575
250+
HK$0.494
500+
HK$0.444
1000+
HK$0.431
Min: 100 / Mult: 5
47ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.851
1000+
HK$0.773
2000+
HK$0.758
Min: 500 / Mult: 5
27ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.130
250+
HK$0.929
500+
HK$0.851
1000+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
27ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.240
50+
HK$0.575
250+
HK$0.494
500+
HK$0.444
1000+
HK$0.431
Min: 5 / Mult: 5
47ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
50+
HK$0.705
100+
HK$0.595
250+
HK$0.510
500+
HK$0.477
More Pricing...
Min: 1 / Mult: 1
27ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
3547726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.595
250+
HK$0.510
500+
HK$0.477
1500+
HK$0.471
Min: 100 / Mult: 1
27ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
2693521

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.615
10000+
HK$0.296
20000+
HK$0.291
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2838170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.200
50+
HK$9.420
250+
HK$7.070
500+
HK$5.890
1000+
HK$5.360
Min: 5 / Mult: 5
390ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.210
250+
HK$6.020
500+
HK$5.750
Min: 100 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.730
250+
HK$7.070
500+
HK$5.900
1000+
HK$5.360
Min: 100 / Mult: 5
8.2ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.090
50+
HK$8.210
250+
HK$6.020
500+
HK$5.750
Min: 5 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.200
50+
HK$9.420
250+
HK$7.070
500+
HK$5.890
1000+
HK$5.360
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.420
250+
HK$7.070
500+
HK$5.890
1000+
HK$5.360
Min: 100 / Mult: 5
390ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.420
250+
HK$7.070
500+
HK$5.890
1000+
HK$5.360
Min: 100 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.140
50+
HK$9.110
250+
HK$6.620
500+
HK$5.570
1000+
HK$5.360
Min: 5 / Mult: 5
1.8kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.140
50+
HK$10.730
250+
HK$7.070
500+
HK$5.900
1000+
HK$5.360
Min: 5 / Mult: 5
8.2ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.110
250+
HK$6.620
500+
HK$5.570
1000+
HK$5.360
Min: 100 / Mult: 5
1.8kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
250+
HK$1.300
500+
HK$1.290
1000+
HK$1.280
2000+
HK$1.260
Min: 100 / Mult: 5
4.7kohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
3782321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.840
250+
HK$1.930
500+
HK$1.870
1000+
HK$1.820
More Pricing...
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
1-25 of 1152 items
of 47 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY