MELF SMD Resistors:

1,982 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4180553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.543
250+
HK$0.436
500+
HK$0.370
1500+
HK$0.321
More Pricing...
Min: 5 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1500+
HK$0.321
3000+
HK$0.313
Min: 500 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.270
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.780
50+
HK$1.080
250+
HK$0.437
500+
HK$0.422
1500+
HK$0.408
More Pricing...
Min: 5 / Mult: 5
220ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.200
250+
HK$0.485
500+
HK$0.412
1500+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3087724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.370
500+
HK$0.320
1500+
HK$0.286
Min: 5 / Mult: 5
330ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.040
500+
HK$3.540
More Pricing...
Min: 1 / Mult: 1
10kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1505794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.080
250+
HK$0.437
500+
HK$0.422
1500+
HK$0.408
3000+
HK$0.348
Min: 100 / Mult: 5
220ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3086290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
30kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
2838086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.240
50+
HK$0.576
250+
HK$0.387
500+
HK$0.363
1500+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
100kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.625
250+
HK$0.477
500+
HK$0.428
1500+
HK$0.329
More Pricing...
Min: 5 / Mult: 5
2Mohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3085880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$4.960
100+
HK$4.480
250+
HK$3.880
500+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
560ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.370
500+
HK$0.320
1500+
HK$0.302
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3085958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.430
50+
HK$16.330
100+
HK$11.700
250+
HK$11.180
500+
HK$9.800
Min: 1 / Mult: 1
1.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1505791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.520
250+
HK$0.740
500+
HK$0.642
1500+
HK$0.543
More Pricing...
Min: 5 / Mult: 5
120ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.140
250+
HK$0.666
500+
HK$0.653
1500+
HK$0.640
Min: 5 / Mult: 5
10kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2991035

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$1.300
250+
HK$0.584
500+
HK$0.461
1500+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
400mW
-
-
MiniMELF 0204
-
155°C
AEC-Q200
2616630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.240
50+
HK$0.601
250+
HK$0.411
500+
HK$0.391
1500+
HK$0.370
More Pricing...
Min: 5 / Mult: 5
2.2kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.839
100+
HK$0.551
500+
HK$0.428
2500+
HK$0.370
5000+
HK$0.280
More Pricing...
Min: 10 / Mult: 10
10kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.590
50+
HK$1.990
250+
HK$1.080
500+
HK$0.935
1500+
HK$0.858
Min: 5 / Mult: 5
1kohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3085703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
100kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.412
250+
HK$0.378
500+
HK$0.336
1500+
HK$0.278
Min: 5 / Mult: 5
47kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.563
250+
HK$0.504
500+
HK$0.408
1500+
HK$0.349
More Pricing...
Min: 5 / Mult: 5
2.2kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3085946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
50+
HK$5.240
100+
HK$4.680
250+
HK$4.100
500+
HK$3.660
More Pricing...
Min: 1 / Mult: 1
1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1505812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.140
250+
HK$0.724
500+
HK$0.710
1500+
HK$0.696
Min: 5 / Mult: 5
4.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1-25 of 1982 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY