MELF SMD Resistors:

5,824 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.270
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.060
50+
HK$1.200
250+
HK$0.485
500+
HK$0.465
1500+
HK$0.444
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.588
250+
HK$0.395
500+
HK$0.328
1500+
HK$0.302
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.030
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.546
250+
HK$0.513
500+
HK$0.417
1500+
HK$0.349
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.529
250+
HK$0.471
500+
HK$0.341
1500+
HK$0.296
More Pricing...
Min: 5 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.100
50+
HK$2.570
100+
HK$2.300
Min: 1 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.345
1500+
HK$0.270
Min: 500 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.417
1500+
HK$0.349
3000+
HK$0.318
6000+
HK$0.303
15000+
HK$0.287
Min: 500 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.341
1500+
HK$0.296
3000+
HK$0.281
7500+
HK$0.267
Min: 500 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.270
More Pricing...
Min: 5 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.328
1500+
HK$0.302
Min: 500 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.415
1500+
HK$0.342
3000+
HK$0.325
7500+
HK$0.308
Min: 500 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.822
50+
HK$0.551
250+
HK$0.518
500+
HK$0.415
1500+
HK$0.342
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
2000+
HK$1.010
Min: 100 / Mult: 1
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3088066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.345
1500+
HK$0.270
3000+
HK$0.236
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.050
250+
HK$0.974
500+
HK$0.856
1000+
HK$0.655
Min: 100 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.430
50+
HK$1.050
250+
HK$0.974
500+
HK$0.856
1000+
HK$0.655
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.822
50+
HK$0.403
250+
HK$0.387
500+
HK$0.338
1500+
HK$0.280
Min: 5 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.100
50+
HK$2.570
100+
HK$2.290
250+
HK$2.240
Min: 1 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.300
Min: 100 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.338
1500+
HK$0.280
Min: 500 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
1000+
HK$3.330
Min: 100 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.290
250+
HK$2.240
Min: 100 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1-25 of 5824 items
of 233 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY