MELF SMD Resistors:

5,828 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.290
50+
HK$0.535
250+
HK$0.408
500+
HK$0.382
1500+
HK$0.356
Min: 5 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.527
1500+
HK$0.436
3000+
HK$0.362
Min: 500 / Mult: 1
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.822
50+
HK$0.633
250+
HK$0.592
500+
HK$0.527
1500+
HK$0.436
More Pricing...
Min: 5 / Mult: 5
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.382
1500+
HK$0.356
Min: 500 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.760
50+
HK$1.490
250+
HK$0.627
500+
HK$0.526
1500+
HK$0.421
More Pricing...
Min: 5 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.050
1000+
HK$0.800
3000+
HK$0.675
9000+
HK$0.664
Min: 500 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.526
1500+
HK$0.421
3000+
HK$0.316
15000+
HK$0.199
Min: 500 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.960
100+
HK$1.050
1000+
HK$0.800
3000+
HK$0.675
9000+
HK$0.664
Min: 5 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.270
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.900
50+
HK$6.750
250+
HK$2.640
500+
HK$1.880
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
51ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.320
50+
HK$0.543
250+
HK$0.436
500+
HK$0.370
1500+
HK$0.321
More Pricing...
Min: 5 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.379
1500+
HK$0.346
3000+
HK$0.338
Min: 500 / Mult: 5
4.7kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.535
1500+
HK$0.502
3000+
HK$0.362
Min: 500 / Mult: 5
1.5ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.750
250+
HK$2.640
500+
HK$1.880
1000+
HK$1.110
2000+
HK$0.858
Min: 100 / Mult: 5
51ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.630
500+
HK$2.070
1000+
HK$1.870
2000+
HK$1.660
Min: 100 / Mult: 5
4.7kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.687
1500+
HK$0.403
3000+
HK$0.370
15000+
HK$0.319
Min: 500 / Mult: 5
2.2ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.700
50+
HK$3.040
250+
HK$2.630
500+
HK$2.070
1000+
HK$1.870
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
4180577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.320
50+
HK$0.773
250+
HK$0.691
500+
HK$0.535
1500+
HK$0.502
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.880
50+
HK$2.500
250+
HK$0.970
500+
HK$0.687
1500+
HK$0.403
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.987
50+
HK$0.543
250+
HK$0.494
500+
HK$0.379
1500+
HK$0.346
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1500+
HK$0.321
3000+
HK$0.313
Min: 500 / Mult: 5
10kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.310
50+
HK$0.780
250+
HK$0.530
500+
HK$0.479
1500+
HK$0.425
More Pricing...
Min: 5 / Mult: 5
47kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3087785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.412
250+
HK$0.362
500+
HK$0.294
1500+
HK$0.227
Min: 5 / Mult: 5
1kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.980
50+
HK$1.200
250+
HK$0.485
500+
HK$0.412
1500+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3087724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.286
Min: 5 / Mult: 5
330ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1-25 of 5828 items
of 234 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY