MELF SMD Resistors:

5,515 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.412
250+
HK$0.395
500+
HK$0.345
1500+
HK$0.270
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.200
250+
HK$0.485
500+
HK$0.412
1500+
HK$0.338
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3086604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.948
250+
HK$0.890
500+
HK$0.797
1000+
HK$0.655
More Pricing...
Min: 5 / Mult: 5
10kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.370
500+
HK$0.320
1500+
HK$0.302
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.563
250+
HK$0.504
500+
HK$0.408
1500+
HK$0.349
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.529
250+
HK$0.471
500+
HK$0.341
1500+
HK$0.296
More Pricing...
Min: 5 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
50+
HK$2.570
100+
HK$2.290
250+
HK$2.250
Min: 1 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.345
1500+
HK$0.270
Min: 500 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.408
1500+
HK$0.349
3000+
HK$0.318
6000+
HK$0.303
15000+
HK$0.287
Min: 500 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.341
1500+
HK$0.296
3000+
HK$0.290
6000+
HK$0.276
15000+
HK$0.261
Min: 500 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.839
50+
HK$0.387
250+
HK$0.362
500+
HK$0.320
1500+
HK$0.261
More Pricing...
Min: 5 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.320
1500+
HK$0.302
Min: 500 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.415
1500+
HK$0.342
3000+
HK$0.325
7500+
HK$0.308
Min: 500 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.551
250+
HK$0.518
500+
HK$0.415
1500+
HK$0.342
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.480
500+
HK$1.310
1000+
HK$1.020
2000+
HK$1.010
Min: 100 / Mult: 1
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.290
250+
HK$2.250
Min: 100 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$5.130
100+
HK$4.580
250+
HK$4.010
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3088066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.320
1500+
HK$0.261
3000+
HK$0.227
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.948
250+
HK$0.890
500+
HK$0.797
1000+
HK$0.655
2000+
HK$0.642
Min: 100 / Mult: 5
10kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.350
50+
HK$0.974
250+
HK$0.924
500+
HK$0.857
1000+
HK$0.739
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.974
250+
HK$0.924
500+
HK$0.857
1000+
HK$0.739
Min: 100 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.822
50+
HK$0.403
250+
HK$0.387
500+
HK$0.338
1500+
HK$0.280
Min: 5 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
50+
HK$2.570
100+
HK$2.290
250+
HK$2.220
Min: 1 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.338
1500+
HK$0.280
Min: 500 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1-25 of 5515 items
of 221 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY