Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069005

RoHS

Each
1+
HK$585.690
2+
HK$555.470
3+
HK$525.150
5+
HK$447.900
10+
HK$425.450
More Pricing...
Min: 1 / Mult: 1
220ohm
QL Series
750W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4068997

RoHS

Each
1+
HK$598.760
5+
HK$404.250
10+
HK$367.240
25+
HK$344.210
Min: 1 / Mult: 1
220ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069019

RoHS

Each
1+
HK$600.260
5+
HK$405.260
10+
HK$368.170
25+
HK$345.090
Min: 1 / Mult: 1
10ohm
-
500W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
338mm
50mm
101mm
-55°C
155°C
4068995

RoHS

Each
1+
HK$513.720
5+
HK$346.840
10+
HK$315.100
25+
HK$295.330
Min: 1 / Mult: 1
120ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069004

RoHS

Each
1+
HK$572.490
2+
HK$542.970
3+
HK$513.320
5+
HK$437.760
10+
HK$415.830
More Pricing...
Min: 1 / Mult: 1
1kohm
QL Series
750W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4068999

RoHS

Each
1+
HK$598.750
5+
HK$404.240
10+
HK$367.240
25+
HK$344.210
Min: 1 / Mult: 1
33ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069000

RoHS

Each
1+
HK$449.840
2+
HK$374.850
3+
HK$355.540
5+
HK$336.110
10+
HK$286.700
More Pricing...
Min: 1 / Mult: 1
470ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4068996

RoHS

Each
1+
HK$449.840
2+
HK$374.850
3+
HK$355.540
5+
HK$336.110
10+
HK$286.700
More Pricing...
Min: 1 / Mult: 1
1kohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069002

RoHS

Each
1+
HK$364.170
2+
HK$303.530
3+
HK$287.770
5+
HK$272.020
Min: 1 / Mult: 1
68ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069003

RoHS

Each
1+
HK$842.830
5+
HK$569.030
10+
HK$516.950
25+
HK$484.540
Min: 1 / Mult: 1
100ohm
QL Series
750W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4068994

RoHS

Each
1+
HK$396.430
2+
HK$330.390
3+
HK$313.350
5+
HK$296.190
10+
HK$252.600
More Pricing...
Min: 1 / Mult: 1
100ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4068998

RoHS

Each
1+
HK$399.450
2+
HK$332.880
3+
HK$315.720
5+
HK$298.460
10+
HK$254.540
More Pricing...
Min: 1 / Mult: 1
22ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
4069021

RoHS

Each
1+
HK$624.100
2+
HK$520.080
3+
HK$466.240
5+
HK$432.040
10+
HK$397.720
More Pricing...
Min: 1 / Mult: 1
1kohm
-
750W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
338mm
50mm
101mm
-55°C
155°C
4069001

RoHS

Each
1+
HK$399.450
2+
HK$332.880
3+
HK$315.720
5+
HK$298.460
10+
HK$254.540
More Pricing...
Min: 1 / Mult: 1
47ohm
QL Series
500W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY