Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048858

RoHS

Each
1+
HK$163.630
3+
HK$148.540
5+
HK$133.450
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048853

RoHS

Each
1+
HK$203.290
3+
HK$184.820
5+
HK$166.350
10+
HK$147.880
20+
HK$137.240
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048857

RoHS

Each
1+
HK$161.940
3+
HK$147.420
5+
HK$132.900
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048859

RoHS

Each
1+
HK$203.290
3+
HK$184.820
5+
HK$166.350
10+
HK$147.880
20+
HK$137.240
More Pricing...
Min: 1 / Mult: 1
15ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048850

RoHS

Each
1+
HK$161.940
3+
HK$147.420
5+
HK$132.900
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048849

RoHS

Each
1+
HK$195.480
3+
HK$172.260
5+
HK$149.050
10+
HK$125.820
20+
HK$112.600
More Pricing...
Min: 1 / Mult: 1
0.47ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048851

RoHS

Each
1+
HK$203.290
3+
HK$184.820
5+
HK$166.350
10+
HK$147.880
20+
HK$137.240
More Pricing...
Min: 1 / Mult: 1
1ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048847

RoHS

Each
1+
HK$161.940
3+
HK$147.420
5+
HK$132.900
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
0.22ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048856

RoHS

Each
1+
HK$161.940
3+
HK$147.420
5+
HK$132.900
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
4.7ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048855

RoHS

Each
1+
HK$166.770
3+
HK$147.570
5+
HK$128.360
10+
HK$109.130
20+
HK$107.720
Min: 1 / Mult: 1
3.3ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048848

RoHS

Each
1+
HK$179.940
3+
HK$163.800
5+
HK$147.660
10+
HK$131.520
20+
HK$115.450
More Pricing...
Min: 1 / Mult: 1
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048852

RoHS

Each
1+
HK$161.940
3+
HK$147.420
5+
HK$132.900
10+
HK$118.360
20+
HK$107.720
Min: 1 / Mult: 1
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY