Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2532135

RoHS

Each
1+
HK$551.040
2+
HK$482.160
3+
HK$399.510
5+
HK$358.180
10+
HK$330.630
More Pricing...
Min: 1 / Mult: 1
33ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532136

RoHS

Each
1+
HK$588.040
2+
HK$514.540
3+
HK$426.330
5+
HK$382.230
10+
HK$352.830
More Pricing...
Min: 1 / Mult: 1
47ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532134

RoHS

Each
1+
HK$557.950
2+
HK$488.210
3+
HK$404.520
5+
HK$362.670
10+
HK$334.770
More Pricing...
Min: 1 / Mult: 1
22ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532131

RoHS

Each
1+
HK$503.730
2+
HK$461.150
3+
HK$418.570
5+
HK$375.990
10+
HK$333.410
More Pricing...
Min: 1 / Mult: 1
10ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532137

RoHS

Each
1+
HK$633.830
2+
HK$554.600
3+
HK$459.530
5+
HK$411.990
10+
HK$380.300
More Pricing...
Min: 1 / Mult: 1
68ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532127

RoHS

Each
1+
HK$592.430
2+
HK$518.380
3+
HK$429.520
5+
HK$385.080
10+
HK$355.460
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532130

RoHS

Each
1+
HK$605.820
2+
HK$593.710
3+
HK$581.590
5+
HK$569.480
10+
HK$557.360
More Pricing...
Min: 1 / Mult: 1
6.8ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532133

RoHS

Each
1+
HK$473.070
2+
HK$438.710
3+
HK$404.350
5+
HK$369.990
10+
HK$335.630
More Pricing...
Min: 1 / Mult: 1
15ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
2532141

RoHS

Each
1+
HK$658.200
2+
HK$575.930
3+
HK$477.200
5+
HK$427.830
10+
HK$394.920
More Pricing...
Min: 1 / Mult: 1
330ohm
TJT Series
150W
± 5%
Wire Leaded
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY