Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
652623

RoHS

Each
1+
HK$529.540
2+
HK$376.340
3+
HK$355.520
5+
HK$334.700
10+
HK$313.870
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652611

RoHS

Each
1+
HK$547.700
2+
HK$511.930
3+
HK$476.150
5+
HK$440.370
10+
HK$404.590
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652684

RoHS

Each
1+
HK$562.170
2+
HK$522.370
3+
HK$482.560
5+
HK$442.760
10+
HK$402.950
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652647

RoHS

Each
1+
HK$608.280
2+
HK$568.340
3+
HK$528.390
5+
HK$488.440
10+
HK$448.490
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652659

RoHS

Each
1+
HK$555.350
2+
HK$512.570
3+
HK$469.780
5+
HK$427.000
10+
HK$384.210
More Pricing...
Min: 1 / Mult: 1
22ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
2992016

RoHS

Each
1+
HK$485.720
2+
HK$460.430
3+
HK$435.130
5+
HK$409.840
10+
HK$384.540
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
128mm
73mm
42mm
-
-
2805250

RoHS

Each
1+
HK$568.010
2+
HK$537.290
3+
HK$506.570
5+
HK$475.850
10+
HK$445.120
More Pricing...
Min: 1 / Mult: 1
25ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
128mm
73mm
42mm
-
-
2992015

RoHS

Each
1+
HK$547.700
2+
HK$511.930
3+
HK$476.150
5+
HK$440.370
10+
HK$404.590
More Pricing...
Min: 1 / Mult: 1
2.4ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
128mm
73mm
42mm
-
-
652660

RoHS

Each
1+
HK$547.700
2+
HK$511.930
3+
HK$476.150
5+
HK$440.370
10+
HK$404.590
More Pricing...
Min: 1 / Mult: 1
47ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652702

RoHS

Each
1+
HK$679.490
2+
HK$594.550
3+
HK$492.630
5+
HK$441.670
10+
HK$407.690
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
652672

RoHS

Each
1+
HK$476.600
2+
HK$460.100
3+
HK$443.600
5+
HK$427.100
10+
HK$410.590
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
300W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
2805249

RoHS

Each
1+
HK$429.990
2+
HK$411.230
3+
HK$392.470
5+
HK$373.710
10+
HK$354.940
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
128mm
73mm
42mm
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY