Panel / Chassis Mount Resistors:

105 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9507752

RoHS

Each
1+
HK$49.980
10+
HK$23.680
25+
HK$22.940
50+
HK$22.290
100+
HK$21.630
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
3791260

RoHS

Each
1+
HK$18.130
5+
HK$15.110
10+
HK$12.090
20+
HK$10.650
40+
HK$10.620
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
3791310

RoHS

Each
1+
HK$20.120
5+
HK$19.240
10+
HK$18.350
20+
HK$17.910
40+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
2805221

RoHS

Each
1+
HK$36.260
5+
HK$30.220
10+
HK$24.170
20+
HK$21.380
40+
HK$18.960
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
1259308

RoHS

Each
1+
HK$26.800
5+
HK$23.270
10+
HK$19.730
20+
HK$18.750
40+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
27ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259307

RoHS

Each
1+
HK$36.010
5+
HK$30.010
10+
HK$24.010
20+
HK$19.820
40+
HK$18.630
More Pricing...
Min: 1 / Mult: 1
22ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259315

RoHS

Each
1+
HK$32.410
5+
HK$27.010
10+
HK$21.610
20+
HK$17.840
40+
HK$16.730
More Pricing...
Min: 1 / Mult: 1
75ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507957

RoHS

Each
1+
HK$49.900
10+
HK$30.010
25+
HK$27.300
50+
HK$25.400
100+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507973

RoHS

Each
1+
HK$43.790
10+
HK$34.230
25+
HK$28.630
50+
HK$26.470
100+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
560ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507787

RoHS

Each
1+
HK$62.960
10+
HK$49.210
25+
HK$41.160
50+
HK$38.050
100+
HK$34.520
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507744

RoHS

Each
1+
HK$50.900
10+
HK$30.620
25+
HK$27.850
50+
HK$25.910
100+
HK$22.650
More Pricing...
Min: 1 / Mult: 1
10kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507698

RoHS

Each
1+
HK$41.430
10+
HK$27.950
25+
HK$25.570
50+
HK$23.760
100+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
2805236

RoHS

Each
1+
HK$36.260
5+
HK$30.300
10+
HK$24.340
20+
HK$20.640
40+
HK$19.080
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
9507949

RoHS

Each
1+
HK$53.090
10+
HK$41.010
25+
HK$38.830
50+
HK$38.070
100+
HK$36.320
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
2805229

RoHS

Each
1+
HK$38.440
5+
HK$32.040
10+
HK$25.630
20+
HK$22.670
40+
HK$19.790
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
1259317

RoHS

Each
1+
HK$36.010
10+
HK$24.170
100+
HK$16.030
500+
HK$14.470
1000+
HK$14.380
More Pricing...
Min: 1 / Mult: 1
100ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259319

RoHS

Each
1+
HK$36.010
5+
HK$28.040
10+
HK$20.060
20+
HK$17.920
40+
HK$17.570
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
2917187

RoHS

CGS - TE CONNECTIVITY
Each
1+
HK$19.060
5+
HK$17.600
10+
HK$16.050
25+
HK$15.390
50+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
56ohm
THS Series
-
± 5%
-
160V
Wirewound
± 50ppm/°C
High Power
-
17mm
17mm
-
-
-
9507841

RoHS

Each
1+
HK$49.980
10+
HK$35.760
25+
HK$32.640
50+
HK$30.420
100+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
27ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1259304

RoHS

Each
1+
HK$36.010
5+
HK$29.890
10+
HK$23.760
20+
HK$19.820
40+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
10kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507760

RoHS

Each
1+
HK$43.790
10+
HK$34.230
25+
HK$28.630
50+
HK$26.470
100+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
2805237

RoHS

Each
1+
HK$36.260
5+
HK$30.220
10+
HK$24.170
20+
HK$21.380
40+
HK$19.040
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
2805227

RoHS

Each
1+
HK$35.020
5+
HK$29.760
10+
HK$24.500
20+
HK$21.290
40+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
27ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
9507736

RoHS

Each
1+
HK$49.900
10+
HK$33.210
25+
HK$30.420
50+
HK$28.360
100+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
100ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507825

RoHS

Each
1+
HK$49.980
10+
HK$34.610
25+
HK$32.060
50+
HK$30.750
100+
HK$24.660
More Pricing...
Min: 1 / Mult: 1
22ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY