Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4307787

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
10ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307788

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
100ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307786

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
6.8ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
2532197

RoHS

Each
1+
HK$765.360
2+
HK$669.690
3+
HK$554.890
5+
HK$497.490
10+
HK$459.220
More Pricing...
Min: 1 / Mult: 1
100ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532190

RoHS

Each
1+
HK$769.470
2+
HK$673.290
3+
HK$557.870
5+
HK$500.160
10+
HK$461.680
More Pricing...
Min: 1 / Mult: 1
6.8ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532194

RoHS

Each
1+
HK$579.350
2+
HK$539.450
3+
HK$499.540
5+
HK$459.630
10+
HK$419.720
More Pricing...
Min: 1 / Mult: 1
33ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532196

RoHS

Each
1+
HK$615.600
2+
HK$583.340
3+
HK$551.080
5+
HK$518.820
10+
HK$486.550
More Pricing...
Min: 1 / Mult: 1
68ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
4307789

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
1kohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307785

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
1kohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
3791271

RoHS

Each
1+
HK$526.170
2+
HK$493.950
3+
HK$461.730
5+
HK$429.510
10+
HK$397.280
More Pricing...
Min: 1 / Mult: 1
47ohm
TJT Series
500W
± 5%
Wire Leaded
-
Wirewound
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532188

RoHS

Each
1+
HK$636.640
2+
HK$596.470
3+
HK$556.290
5+
HK$516.120
10+
HK$475.940
More Pricing...
Min: 1 / Mult: 1
3.3ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532189

RoHS

Each
1+
HK$615.600
2+
HK$576.390
3+
HK$537.180
5+
HK$497.970
10+
HK$458.760
More Pricing...
Min: 1 / Mult: 1
4.7ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532206

RoHS

Each
1+
HK$573.270
2+
HK$538.810
3+
HK$504.350
5+
HK$469.890
10+
HK$435.420
More Pricing...
Min: 1 / Mult: 1
2.2kohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532205

RoHS

Each
1+
HK$886.000
2+
HK$775.250
3+
HK$642.350
5+
HK$575.900
10+
HK$531.600
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2532192

RoHS

Each
1+
HK$609.520
2+
HK$568.530
3+
HK$527.530
5+
HK$486.530
10+
HK$445.530
More Pricing...
Min: 1 / Mult: 1
15ohm
TJT Series
500W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
3791274

RoHS

Each
1+
HK$664.500
2+
HK$581.440
3+
HK$481.770
5+
HK$431.930
10+
HK$398.700
More Pricing...
Min: 1 / Mult: 1
1kohm
TJT Series
500W
± 5%
Wire Leaded
-
Wirewound
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY