Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1760857

RoHS

Each
1+
HK$911.850
2+
HK$873.980
3+
HK$836.100
5+
HK$798.230
10+
HK$760.350
More Pricing...
Min: 1 / Mult: 1
1ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
3791295

RoHS

Each
1+
HK$752.130
2+
HK$727.430
3+
HK$702.730
5+
HK$678.030
10+
HK$653.330
More Pricing...
Min: 1 / Mult: 1
47ohm
TE Series
1.5kW
± 5%
Solder Lug
2.5kV
Wirewound
± 440ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
1760858

RoHS

Each
1+
HK$960.590
2+
HK$936.800
3+
HK$913.000
5+
HK$889.210
10+
HK$865.410
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
2805399

RoHS

Each
1+
HK$713.170
2+
HK$693.530
3+
HK$673.880
5+
HK$654.240
10+
HK$634.590
More Pricing...
Min: 1 / Mult: 1
33ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
1760861

RoHS

Each
1+
HK$820.360
2+
HK$777.330
3+
HK$734.300
5+
HK$691.270
10+
HK$648.230
More Pricing...
Min: 1 / Mult: 1
22ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
3399732

RoHS

Each
1+
HK$752.130
2+
HK$727.430
3+
HK$702.730
5+
HK$678.030
10+
HK$653.330
More Pricing...
Min: 1 / Mult: 1
47ohm
TE Series
1.5kW
± 5%
Solder Lug
2.5kV
Wirewound
± 440ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
4069012

RoHS

Each
1+
HK$1,037.460
2+
HK$930.210
3+
HK$793.390
5+
HK$753.690
10+
HK$714.090
More Pricing...
Min: 1 / Mult: 1
220ohm
QL Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
1760860

RoHS

Each
1+
HK$855.380
2+
HK$809.000
3+
HK$762.620
5+
HK$716.240
10+
HK$669.850
More Pricing...
Min: 1 / Mult: 1
10ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
1760863

RoHS

Each
1+
HK$623.410
2+
HK$610.950
3+
HK$598.480
5+
HK$586.010
10+
HK$573.540
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
1760866

RoHS

Each
1+
HK$865.490
2+
HK$828.390
3+
HK$791.290
5+
HK$754.190
10+
HK$717.090
More Pricing...
Min: 1 / Mult: 1
470ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
1760859

RoHS

Each
1+
HK$1,136.260
2+
HK$1,056.920
3+
HK$977.570
5+
HK$898.230
10+
HK$818.880
More Pricing...
Min: 1 / Mult: 1
4.7ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
4069011

RoHS

Each
1+
HK$936.150
2+
HK$839.250
3+
HK$715.810
5+
HK$679.990
10+
HK$644.280
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY