Panel / Chassis Mount Resistors:

17 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653236

RoHS

Each
1+
HK$109.680
2+
HK$101.470
3+
HK$93.250
5+
HK$85.030
10+
HK$76.810
More Pricing...
Min: 1 / Mult: 1
1ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2396030

RoHS

Each
1+
HK$108.760
2+
HK$100.970
3+
HK$93.180
5+
HK$85.390
10+
HK$77.600
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692565

RoHS

Each
1+
HK$89.110
2+
HK$84.280
3+
HK$79.450
5+
HK$74.620
10+
HK$69.790
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2396031

RoHS

Each
1+
HK$107.360
2+
HK$101.240
3+
HK$95.110
5+
HK$88.990
10+
HK$82.860
More Pricing...
Min: 1 / Mult: 1
16ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2113047

RoHS

Each
1+
HK$147.410
2+
HK$137.250
3+
HK$127.080
5+
HK$116.920
10+
HK$106.750
More Pricing...
Min: 1 / Mult: 1
100kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
9457712

RoHS

Each
1+
HK$67.930
Min: 1 / Mult: 1
50ohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
1692560

RoHS

Each
1+
HK$95.690
5+
HK$93.720
10+
HK$91.740
20+
HK$89.690
40+
HK$87.630
More Pricing...
Min: 1 / Mult: 1
10kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692566

RoHS

Each
1+
HK$192.270
2+
HK$179.660
3+
HK$167.040
5+
HK$154.420
10+
HK$141.800
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692564

RoHS

Each
1+
HK$124.460
2+
HK$116.550
3+
HK$108.640
5+
HK$100.730
10+
HK$92.810
More Pricing...
Min: 1 / Mult: 1
47ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2678795

RoHS

Each
1+
HK$111.060
2+
HK$103.790
3+
HK$96.510
5+
HK$89.240
10+
HK$81.960
More Pricing...
Min: 1 / Mult: 1
12ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692561

RoHS

Each
1+
HK$98.640
2+
HK$91.120
3+
HK$83.600
5+
HK$76.080
10+
HK$68.560
More Pricing...
Min: 1 / Mult: 1
33ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1692563

RoHS

Each
1+
HK$121.910
2+
HK$117.020
3+
HK$112.130
5+
HK$107.240
10+
HK$102.340
More Pricing...
Min: 1 / Mult: 1
3.3ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4552457

RoHS

Each
1+
HK$94.530
2+
HK$89.230
3+
HK$83.930
5+
HK$78.630
10+
HK$73.330
More Pricing...
Min: 1 / Mult: 1
40ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
4552459

RoHS

Each
1+
HK$102.180
2+
HK$94.720
3+
HK$87.260
5+
HK$79.800
10+
HK$72.340
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4552456

RoHS

Each
1+
HK$93.710
2+
HK$87.120
3+
HK$80.520
5+
HK$73.930
10+
HK$67.330
More Pricing...
Min: 1 / Mult: 1
10kohm
RH Series
50W
± 1%
Solder Lug
22V
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4552458

RoHS

Each
1+
HK$277.680
2+
HK$261.370
3+
HK$245.050
5+
HK$228.730
10+
HK$212.410
More Pricing...
Min: 1 / Mult: 1
50ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
2396032

RoHS

Each
1+
HK$124.540
2+
HK$114.740
3+
HK$104.940
5+
HK$95.140
10+
HK$85.330
More Pricing...
Min: 1 / Mult: 1
6ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY