Panel / Chassis Mount Resistors:

29 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976560

RoHS

Each
1+
HK$57.650
2+
HK$53.120
3+
HK$48.570
5+
HK$44.020
10+
HK$43.750
Min: 1 / Mult: 1
27ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976588

RoHS

Each
1+
HK$110.970
2+
HK$105.590
3+
HK$100.210
5+
HK$94.830
10+
HK$89.440
More Pricing...
Min: 1 / Mult: 1
33kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976572

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
100ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976553

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
8ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976564

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
47ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976585

RoHS

Each
1+
HK$112.370
2+
HK$103.890
3+
HK$95.400
5+
HK$86.910
10+
HK$78.420
More Pricing...
Min: 1 / Mult: 1
20kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976570

RoHS

Each
1+
HK$93.710
2+
HK$86.170
3+
HK$78.630
5+
HK$71.090
10+
HK$63.550
More Pricing...
Min: 1 / Mult: 1
75ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976556

RoHS

Each
1+
HK$85.160
2+
HK$82.190
3+
HK$79.210
5+
HK$76.230
10+
HK$73.250
More Pricing...
Min: 1 / Mult: 1
12ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976566

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
56ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976574

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
200ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976562

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
33kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976586

RoHS

Each
1+
HK$106.780
2+
HK$98.710
3+
HK$90.630
5+
HK$82.560
10+
HK$74.480
More Pricing...
Min: 1 / Mult: 1
25kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976584

RoHS

Each
1+
HK$101.280
2+
HK$92.670
3+
HK$84.060
5+
HK$75.450
10+
HK$66.830
More Pricing...
Min: 1 / Mult: 1
10kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976581

RoHS

Each
1+
HK$67.330
2+
HK$62.420
3+
HK$57.490
5+
HK$52.570
10+
HK$47.650
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976587

RoHS

Each
1+
HK$109.500
2+
HK$102.890
3+
HK$96.270
5+
HK$89.650
10+
HK$83.030
More Pricing...
Min: 1 / Mult: 1
30kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976550

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
4ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976561

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
30kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976569

RoHS

Each
1+
HK$69.870
2+
HK$64.430
3+
HK$58.980
5+
HK$53.540
10+
HK$48.090
More Pricing...
Min: 1 / Mult: 1
68ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976547

RoHS

Each
1+
HK$69.870
2+
HK$64.430
3+
HK$58.980
5+
HK$53.540
10+
HK$48.090
More Pricing...
Min: 1 / Mult: 1
1ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976552

RoHS

Each
1+
HK$69.870
2+
HK$64.430
3+
HK$58.980
5+
HK$53.540
10+
HK$48.090
More Pricing...
Min: 1 / Mult: 1
6ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976578

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
1ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976563

RoHS

Each
1+
HK$85.160
2+
HK$82.160
3+
HK$79.160
5+
HK$76.160
10+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
40ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976558

RoHS

Each
1+
HK$69.870
2+
HK$64.450
3+
HK$59.020
5+
HK$53.600
10+
HK$48.170
More Pricing...
Min: 1 / Mult: 1
20kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976582

RoHS

Each
1+
HK$101.280
2+
HK$89.960
3+
HK$78.630
5+
HK$67.310
10+
HK$55.980
More Pricing...
Min: 1 / Mult: 1
2kohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976573

RoHS

Each
1+
HK$78.750
2+
HK$72.650
3+
HK$66.550
5+
HK$60.450
10+
HK$54.340
More Pricing...
Min: 1 / Mult: 1
150ohm
RHA Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY