Panel / Chassis Mount Resistors:

34 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2478135

RoHS

Each
1+
HK$42.400
5+
HK$37.000
10+
HK$31.590
25+
HK$24.870
50+
HK$24.440
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478134

RoHS

Each
1+
HK$37.160
5+
HK$33.010
10+
HK$28.860
25+
HK$27.880
50+
HK$26.890
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678650

RoHS

Each
1+
HK$44.060
5+
HK$38.190
10+
HK$32.310
25+
HK$31.040
50+
HK$29.760
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478138

RoHS

Each
1+
HK$41.270
5+
HK$37.330
10+
HK$33.380
25+
HK$31.820
50+
HK$30.250
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478145

RoHS

Each
1+
HK$43.000
5+
HK$36.750
10+
HK$30.500
25+
HK$29.600
50+
HK$28.690
More Pricing...
Min: 1 / Mult: 1
500ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678653

RoHS

Each
1+
HK$46.780
5+
HK$36.220
10+
HK$25.650
25+
HK$24.210
50+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678652

RoHS

Each
1+
HK$34.780
5+
HK$30.080
10+
HK$25.380
25+
HK$24.860
50+
HK$22.640
More Pricing...
Min: 1 / Mult: 1
2ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478140

RoHS

Each
1+
HK$39.630
5+
HK$32.440
10+
HK$25.240
25+
HK$24.500
50+
HK$23.760
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478144

RoHS

Each
1+
HK$37.140
5+
HK$33.880
10+
HK$30.610
25+
HK$29.010
50+
HK$26.000
More Pricing...
Min: 1 / Mult: 1
3.9ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678651

RoHS

Each
1+
HK$46.040
5+
HK$35.030
10+
HK$24.010
25+
HK$23.350
50+
HK$22.690
More Pricing...
Min: 1 / Mult: 1
200ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478142

RoHS

Each
1+
HK$44.890
5+
HK$37.450
10+
HK$30.010
25+
HK$28.940
50+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
22ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478459

RoHS

Each
1+
HK$36.990
2+
HK$35.780
3+
HK$34.570
5+
HK$33.360
10+
HK$32.150
More Pricing...
Min: 1 / Mult: 1
40ohm
HS Series
-
± 1%
Solder Lug
160V
Wirewound
-
High Power
-
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478146

RoHS

Each
1+
HK$54.010
5+
HK$44.560
10+
HK$35.100
25+
HK$31.450
50+
HK$27.790
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478137

RoHS

Each
1+
HK$40.120
5+
HK$32.680
10+
HK$25.240
25+
HK$24.500
50+
HK$23.760
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678648

RoHS

Each
1+
HK$37.320
5+
HK$30.010
10+
HK$22.690
25+
HK$22.450
50+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2678649

RoHS

Each
1+
HK$59.440
5+
HK$47.480
10+
HK$35.520
25+
HK$33.510
50+
HK$31.490
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478454

RoHS

Each
1+
HK$34.120
10+
HK$30.250
100+
HK$25.240
500+
HK$24.300
1000+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
20ohm
-
10W
± 1%
-
160V
Wirewound
-
-
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043269

RoHS

Each
1+
HK$46.200
5+
HK$40.120
10+
HK$34.040
25+
HK$32.480
50+
HK$30.910
More Pricing...
Min: 1 / Mult: 1
2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043274

RoHS

Each
1+
HK$33.050
5+
HK$31.820
10+
HK$30.580
25+
HK$30.500
50+
HK$27.130
More Pricing...
Min: 1 / Mult: 1
2.7ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043305

RoHS

Each
1+
HK$42.910
5+
HK$36.170
10+
HK$29.430
25+
HK$28.080
50+
HK$26.720
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043307

RoHS

Each
1+
HK$32.150
5+
HK$30.050
10+
HK$27.950
25+
HK$26.310
50+
HK$24.660
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043332

RoHS

Each
1+
HK$38.150
5+
HK$33.750
10+
HK$29.350
25+
HK$28.650
50+
HK$27.950
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
4043235

RoHS

Each
1+
HK$42.090
5+
HK$35.070
10+
HK$28.040
25+
HK$26.770
50+
HK$25.490
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478139

RoHS

Each
1+
HK$40.200
10+
HK$30.420
100+
HK$22.360
500+
HK$20.600
1000+
HK$18.830
More Pricing...
Min: 1 / Mult: 1
120ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
2478141

RoHS

Each
1+
HK$38.390
5+
HK$33.790
10+
HK$29.190
25+
HK$28.000
50+
HK$26.800
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY