Panel / Chassis Mount Resistors:

3,233 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
HK$90.280
5+
HK$70.570
10+
HK$59.030
25+
HK$54.570
50+
HK$49.500
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1768203

RoHS

Each
1+
HK$261.980
3+
HK$208.780
5+
HK$175.740
10+
HK$162.500
20+
HK$147.230
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768261

RoHS

Each
1+
HK$1,130.560
2+
HK$900.980
3+
HK$758.420
5+
HK$701.260
10+
HK$635.370
More Pricing...
Min: 1 / Mult: 1
220ohm
WH Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
4048924

RoHS

Each
1+
HK$180.760
2+
HK$169.890
Min: 1 / Mult: 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048521

RoHS

Each
1+
HK$707.430
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
1653236

RoHS

Each
1+
HK$109.680
2+
HK$101.470
3+
HK$93.250
5+
HK$85.030
10+
HK$76.810
More Pricing...
Min: 1 / Mult: 1
1ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1174288

RoHS

Each
1+
HK$133.570
2+
HK$124.690
3+
HK$115.800
5+
HK$106.920
10+
HK$98.030
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1653237
Each
1+
HK$84.670
2+
HK$78.320
3+
HK$71.970
5+
HK$65.620
10+
HK$59.270
More Pricing...
Min: 1 / Mult: 1
10ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
2678715

RoHS

Each
1+
HK$105.230
3+
HK$95.980
5+
HK$87.480
10+
HK$81.550
20+
HK$75.820
More Pricing...
Min: 1 / Mult: 1
11kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1174285

RoHS

Each
1+
HK$137.680
2+
HK$127.900
3+
HK$118.110
5+
HK$108.320
10+
HK$98.530
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1703816

RoHS

Each
1+
HK$60.500
2+
HK$56.850
3+
HK$53.190
5+
HK$49.530
10+
HK$45.870
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1369557

RoHS

Each
1+
HK$130.460
2+
HK$123.680
3+
HK$116.900
5+
HK$110.120
10+
HK$103.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2478135

RoHS

Each
1+
HK$42.400
5+
HK$37.000
10+
HK$31.590
25+
HK$24.870
50+
HK$24.440
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1692565

RoHS

Each
1+
HK$89.110
2+
HK$84.280
3+
HK$79.450
5+
HK$74.620
10+
HK$69.790
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1369561

RoHS

Each
1+
HK$91.660
2+
HK$87.880
3+
HK$84.100
5+
HK$80.320
10+
HK$76.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1174282

RoHS

Each
1+
HK$125.110
2+
HK$115.720
3+
HK$106.330
5+
HK$96.940
10+
HK$87.540
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174296

RoHS

Each
1+
HK$148.050
2+
HK$137.100
3+
HK$126.140
5+
HK$115.190
10+
HK$104.230
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1771775

RoHS

Each
1+
HK$669.110
2+
HK$632.510
3+
HK$595.910
5+
HK$559.310
10+
HK$522.710
More Pricing...
Min: 1 / Mult: 1
10ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
1292593

RoHS

Each
1+
HK$596.340
5+
HK$466.120
10+
HK$389.860
20+
HK$360.410
40+
HK$326.940
More Pricing...
Min: 1 / Mult: 1
47ohm
WDBR Series
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
1259476

RoHS

Each
1+
HK$40.000
5+
HK$35.100
10+
HK$30.200
20+
HK$28.610
40+
HK$25.880
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2678705

RoHS

Each
1+
HK$51.300
2+
HK$46.680
3+
HK$42.050
5+
HK$37.430
10+
HK$32.800
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1259449

RoHS

Each
1+
HK$50.310
5+
HK$42.830
10+
HK$35.350
20+
HK$32.230
40+
HK$29.440
More Pricing...
Min: 1 / Mult: 1
0.01ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1174294

RoHS

Each
1+
HK$135.060
2+
HK$124.850
3+
HK$114.640
5+
HK$104.430
10+
HK$94.210
More Pricing...
Min: 1 / Mult: 1
47ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1760858

RoHS

Each
1+
HK$960.590
2+
HK$936.800
3+
HK$913.000
5+
HK$889.210
10+
HK$865.410
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
9508317

RoHS

Each
1+
HK$76.150
5+
HK$59.520
10+
HK$49.780
25+
HK$46.020
50+
HK$41.750
More Pricing...
Min: 1 / Mult: 1
330ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1-25 of 3233 items
of 130 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY