Panel / Chassis Mount Resistors:

15 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4307779

RoHS

Each
1+
HK$133.220
5+
HK$112.200
10+
HK$107.110
20+
HK$101.900
40+
HK$94.050
More Pricing...
Min: 1 / Mult: 1
10ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
4307787

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
10ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307788

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
100ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307776

RoHS

Each
1+
HK$93.940
5+
HK$80.570
10+
HK$74.200
20+
HK$67.410
40+
HK$62.200
More Pricing...
Min: 1 / Mult: 1
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307774

RoHS

Each
1+
HK$93.940
5+
HK$80.570
10+
HK$74.200
20+
HK$67.410
40+
HK$62.200
More Pricing...
Min: 1 / Mult: 1
10ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307775

RoHS

Each
1+
HK$93.940
5+
HK$80.570
10+
HK$74.200
20+
HK$67.410
40+
HK$62.200
More Pricing...
Min: 1 / Mult: 1
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307786

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
6.8ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307777

RoHS

Each
1+
HK$93.940
5+
HK$80.570
10+
HK$74.200
20+
HK$67.410
40+
HK$62.200
More Pricing...
Min: 1 / Mult: 1
50ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307778

RoHS

Each
1+
HK$93.940
5+
HK$80.570
10+
HK$74.200
20+
HK$67.410
40+
HK$62.200
More Pricing...
Min: 1 / Mult: 1
100ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307780

RoHS

Each
1+
HK$133.220
5+
HK$112.200
10+
HK$107.110
20+
HK$101.900
40+
HK$94.050
More Pricing...
Min: 1 / Mult: 1
100ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
4307789

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
1kohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307784

RoHS

Each
1+
HK$446.900
10+
HK$344.990
20+
HK$328.110
Min: 1 / Mult: 1
100ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4307782

RoHS

Each
1+
HK$446.900
10+
HK$344.990
20+
HK$328.110
Min: 1 / Mult: 1
10ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4307785

RoHS

Each
1+
HK$826.920
10+
HK$659.200
20+
HK$638.800
Min: 1 / Mult: 1
1kohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4307783

RoHS

Each
1+
HK$446.900
10+
HK$344.990
20+
HK$328.110
Min: 1 / Mult: 1
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY