Panel / Chassis Mount Resistors:

3,451 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141224

RoHS

Each
1+
HK$78.710
2+
HK$68.870
3+
HK$57.070
5+
HK$51.170
10+
HK$47.230
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
2805358

RoHS

Each
1+
HK$14.470
3+
HK$13.820
5+
HK$13.180
10+
HK$12.520
20+
HK$11.870
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3829130

RoHS

Each
1+
HK$142.210
2+
HK$133.300
3+
HK$124.380
5+
HK$115.460
10+
HK$106.540
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829039

RoHS

Each
1+
HK$159.720
2+
HK$150.460
3+
HK$141.190
5+
HK$131.920
10+
HK$122.650
More Pricing...
Min: 1 / Mult: 1
22ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829070

RoHS

Each
1+
HK$233.420
2+
HK$216.460
3+
HK$199.490
5+
HK$182.540
10+
HK$165.570
More Pricing...
Min: 1 / Mult: 1
15ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829223

RoHS

Each
1+
HK$182.250
2+
HK$159.470
3+
HK$132.140
5+
HK$118.470
10+
HK$109.350
More Pricing...
Min: 1 / Mult: 1
39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829129

RoHS

Each
1+
HK$120.290
2+
HK$117.560
3+
HK$114.820
5+
HK$112.090
10+
HK$109.350
More Pricing...
Min: 1 / Mult: 1
1.8ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829028

RoHS

Each
1+
HK$120.290
2+
HK$117.560
3+
HK$114.820
5+
HK$112.090
10+
HK$109.350
More Pricing...
Min: 1 / Mult: 1
27ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1063777
Each
1+
HK$118.870
2+
HK$110.340
3+
HK$101.810
5+
HK$93.280
10+
HK$84.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIL-PRF-18546
1174288

RoHS

Each
1+
HK$149.510
2+
HK$138.470
3+
HK$127.420
5+
HK$116.370
10+
HK$105.320
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1231719

RoHS

Each
1+
HK$124.460
2+
HK$116.550
3+
HK$108.640
5+
HK$100.730
10+
HK$92.810
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIL-PRF-18546
2678650

RoHS

Each
1+
HK$41.430
5+
HK$36.710
10+
HK$31.980
25+
HK$29.890
50+
HK$27.790
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
3976562

RoHS

Each
1+
HK$59.260
2+
HK$54.990
3+
HK$50.710
5+
HK$46.430
10+
HK$42.640
Min: 1 / Mult: 1
33ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4049069

RoHS

Each
1+
HK$663.850
2+
HK$610.790
3+
HK$557.700
5+
HK$553.210
Min: 1 / Mult: 1
15ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
9508350

RoHS

Each
1+
HK$57.260
5+
HK$46.650
10+
HK$39.850
25+
HK$36.790
50+
HK$33.160
More Pricing...
Min: 1 / Mult: 1
39ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
1154975

RoHS

Each
1+
HK$102.260
2+
HK$99.900
3+
HK$97.540
5+
HK$95.180
10+
HK$92.810
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1064083
Each
1+
HK$134.070
2+
HK$126.000
3+
HK$117.920
5+
HK$109.850
10+
HK$101.770
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIL-PRF-18546
9507426

RoHS

Each
1+
HK$39.130
5+
HK$37.240
10+
HK$35.350
25+
HK$32.310
50+
HK$30.090
More Pricing...
Min: 1 / Mult: 1
27ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1141519

RoHS

Each
1+
HK$148.460
3+
HK$141.260
5+
HK$134.050
10+
HK$126.840
20+
HK$123.100
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
9508279

RoHS

Each
1+
HK$69.460
5+
HK$56.070
10+
HK$42.670
25+
HK$39.790
50+
HK$35.100
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141520

RoHS

Each
1+
HK$148.460
3+
HK$141.310
5+
HK$134.160
10+
HK$127.000
20+
HK$124.090
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
1703814
Each
1+
HK$327.220
2+
HK$286.320
3+
HK$237.240
5+
HK$212.700
10+
HK$196.330
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1174291

RoHS

Each
1+
HK$129.880
2+
HK$121.150
3+
HK$112.420
5+
HK$103.690
10+
HK$94.950
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174282

RoHS

Each
1+
HK$133.070
2+
HK$125.000
3+
HK$116.930
5+
HK$108.860
10+
HK$100.790
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
9507493

RoHS

Each
1+
HK$48.420
5+
HK$39.450
10+
HK$33.700
25+
HK$31.110
50+
HK$28.040
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1-25 of 3451 items
of 139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY