Panel / Chassis Mount Resistors:

3,233 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
HK$90.280
5+
HK$70.570
10+
HK$59.030
25+
HK$54.570
50+
HK$49.500
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
4048924

RoHS

Each
1+
HK$180.760
2+
HK$169.890
Min: 1 / Mult: 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048521

RoHS

Each
1+
HK$707.430
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
1174288

RoHS

Each
1+
HK$133.570
2+
HK$124.690
3+
HK$115.800
5+
HK$106.920
10+
HK$98.030
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
2478135

RoHS

Each
1+
HK$42.400
5+
HK$37.000
10+
HK$31.590
25+
HK$24.870
50+
HK$24.440
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
9507752

RoHS

Each
1+
HK$49.980
10+
HK$23.680
25+
HK$22.940
50+
HK$22.290
100+
HK$21.630
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
2917168

RoHS

CGS - TE CONNECTIVITY
Each
1+
HK$16.190
5+
HK$15.330
Min: 1 / Mult: 1
0.15ohm
THS Series
50W
-
-
-
-
-
-
Chassis Mount
-
30mm
17mm
-
-
-
1619340

RoHS

Each
1+
HK$559.790
2+
HK$525.600
3+
HK$491.400
5+
HK$457.210
10+
HK$423.010
More Pricing...
Min: 1 / Mult: 1
0.47ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
3791260

RoHS

Each
1+
HK$18.130
5+
HK$15.110
10+
HK$12.090
20+
HK$10.650
40+
HK$10.620
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
3829113

RoHS

Each
1+
HK$542.610
2+
HK$514.130
3+
HK$485.650
5+
HK$457.170
10+
HK$428.680
More Pricing...
Min: 1 / Mult: 1
18ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
652623

RoHS

Each
1+
HK$529.540
2+
HK$376.340
3+
HK$355.520
5+
HK$334.700
10+
HK$313.870
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
2678689

RoHS

Each
1+
HK$51.790
2+
HK$45.780
3+
HK$39.770
5+
HK$27.010
10+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
2.5kohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1141563

RoHS

Each
1+
HK$1,228.200
2+
HK$1,074.680
3+
HK$890.450
5+
HK$798.340
10+
HK$736.920
More Pricing...
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1768203

RoHS

Each
1+
HK$261.980
3+
HK$208.780
5+
HK$175.740
10+
HK$162.500
20+
HK$147.230
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
3769334

RoHS

Each
1+
HK$122.440
10+
HK$111.310
25+
HK$100.180
50+
HK$86.270
100+
HK$79.310
More Pricing...
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769354

RoHS

Each
1+
HK$114.670
2+
HK$111.810
3+
HK$108.940
5+
HK$106.070
10+
HK$103.200
More Pricing...
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
HK$829.470
2+
HK$806.810
3+
HK$784.160
5+
HK$761.510
10+
HK$756.450
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
1619303

RoHS

Each
1+
HK$103.870
2+
HK$101.520
3+
HK$99.170
5+
HK$96.820
10+
HK$94.470
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
1768261

RoHS

Each
1+
HK$1,130.560
2+
HK$900.980
3+
HK$758.420
5+
HK$701.260
10+
HK$635.370
More Pricing...
Min: 1 / Mult: 1
220ohm
WH Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
1141224

RoHS

Each
1+
HK$78.710
2+
HK$68.870
3+
HK$57.070
5+
HK$51.170
10+
HK$47.230
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
1768209

RoHS

Each
1+
HK$207.970
3+
HK$193.300
5+
HK$181.080
10+
HK$166.850
20+
HK$152.480
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768246

RoHS

Each
1+
HK$681.230
2+
HK$633.170
3+
HK$593.160
5+
HK$546.560
10+
HK$499.480
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
2805363

RoHS

Each
1+
HK$17.870
10+
HK$15.870
25+
HK$14.720
50+
HK$13.840
100+
HK$12.110
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769341

RoHS

Each
1+
HK$122.440
10+
HK$111.310
25+
HK$100.180
50+
HK$86.270
100+
HK$79.310
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769338

RoHS

Each
1+
HK$113.720
2+
HK$110.890
3+
HK$108.050
5+
HK$105.230
10+
HK$102.390
More Pricing...
Min: 1 / Mult: 1
0.47ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 3233 items
of 130 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY