Panel / Chassis Mount Resistors:

3,237 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
HK$90.280
5+
HK$70.570
10+
HK$59.030
25+
HK$54.570
50+
HK$49.500
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141563

RoHS

Each
1+
HK$1,228.200
2+
HK$1,074.680
3+
HK$890.450
5+
HK$798.340
10+
HK$736.920
More Pricing...
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
4048521

RoHS

Each
1+
HK$707.430
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4307761

RoHS

Each
1+
HK$65.390
5+
HK$56.050
10+
HK$51.590
25+
HK$49.250
50+
HK$46.920
More Pricing...
Min: 1 / Mult: 1
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kV
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
1174288

RoHS

Each
1+
HK$133.570
2+
HK$124.690
3+
HK$115.800
5+
HK$106.920
10+
HK$98.030
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1703816

RoHS

Each
1+
HK$60.500
2+
HK$56.850
3+
HK$53.190
5+
HK$49.530
10+
HK$45.870
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1369557

RoHS

Each
1+
HK$130.460
2+
HK$123.680
3+
HK$116.900
5+
HK$110.120
10+
HK$103.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2058974

RoHS

Each
1+
HK$53.190
5+
HK$44.850
10+
HK$36.500
20+
HK$31.980
40+
HK$29.350
More Pricing...
Min: 1 / Mult: 1
15kohm
HS Series
50W
± 3%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
2478135

RoHS

Each
1+
HK$42.400
5+
HK$37.000
10+
HK$31.590
25+
HK$24.870
50+
HK$24.440
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1141520

RoHS

Each
1+
HK$148.460
3+
HK$141.310
5+
HK$134.160
10+
HK$127.000
20+
HK$124.090
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
1174291

RoHS

Each
1+
HK$137.440
2+
HK$125.790
3+
HK$114.140
5+
HK$102.490
10+
HK$90.840
More Pricing...
Min: 1 / Mult: 1
15kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1369561

RoHS

Each
1+
HK$91.660
2+
HK$87.880
3+
HK$84.100
5+
HK$80.320
10+
HK$76.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1771775

RoHS

Each
1+
HK$669.110
2+
HK$632.510
3+
HK$595.910
5+
HK$559.310
10+
HK$522.710
More Pricing...
Min: 1 / Mult: 1
10ohm
LPS 300 Series
300W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
1174296

RoHS

Each
1+
HK$148.050
2+
HK$137.100
3+
HK$126.140
5+
HK$115.190
10+
HK$104.230
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1141519

RoHS

Each
1+
HK$148.460
3+
HK$141.260
5+
HK$134.050
10+
HK$126.840
20+
HK$123.100
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
1692565

RoHS

Each
1+
HK$89.110
2+
HK$84.280
3+
HK$79.450
5+
HK$74.620
10+
HK$69.790
More Pricing...
Min: 1 / Mult: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1292593

RoHS

Each
1+
HK$596.340
5+
HK$466.120
10+
HK$389.860
20+
HK$360.410
40+
HK$326.940
More Pricing...
Min: 1 / Mult: 1
47ohm
WDBR Series
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
1259476

RoHS

Each
1+
HK$40.000
5+
HK$35.100
10+
HK$30.200
20+
HK$28.610
40+
HK$25.880
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9508066

RoHS

Each
1+
HK$67.710
5+
HK$57.820
10+
HK$47.930
25+
HK$44.450
50+
HK$38.690
More Pricing...
Min: 1 / Mult: 1
100ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2917492

RoHS

CGS - TE CONNECTIVITY
Each
1+
HK$133.250
2+
HK$123.040
3+
HK$112.830
5+
HK$102.620
10+
HK$92.400
More Pricing...
Min: 1 / Mult: 1
5.6ohm
HS Series
100W
-
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
65.5mm
47.5mm
-
-
-
-
3225451

RoHS

Each
1+
HK$63.540
5+
HK$61.020
10+
HK$57.920
25+
HK$55.800
50+
HK$52.870
More Pricing...
Min: 1 / Mult: 1
1ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1259449

RoHS

Each
1+
HK$50.310
5+
HK$42.830
10+
HK$35.350
20+
HK$32.230
40+
HK$29.440
More Pricing...
Min: 1 / Mult: 1
0.01ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9457658

RoHS

Each
1+
HK$67.930
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1141525

RoHS

Each
1+
HK$136.790
3+
HK$129.500
5+
HK$122.210
10+
HK$114.920
20+
HK$102.880
More Pricing...
Min: 1 / Mult: 1
470ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
9506918

RoHS

Each
1+
HK$47.920
10+
HK$37.450
25+
HK$31.330
50+
HK$28.960
100+
HK$26.270
More Pricing...
Min: 1 / Mult: 1
20ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1-25 of 3237 items
of 130 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY