Panel / Chassis Mount Resistors:

24 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4007974

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007963

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
470ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007953

RoHS

Each
1+
HK$313.830
3+
HK$295.800
5+
HK$277.780
10+
HK$274.490
Min: 1 / Mult: 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007956

RoHS

Each
1+
HK$297.030
Min: 1 / Mult: 1
12ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007959

RoHS

Each
1+
HK$399.160
3+
HK$362.370
5+
HK$325.580
10+
HK$297.030
Min: 1 / Mult: 1
22ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007972

RoHS

Each
1+
HK$399.160
3+
HK$362.370
5+
HK$325.580
10+
HK$297.030
Min: 1 / Mult: 1
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007973

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007960

RoHS

Each
1+
HK$399.160
3+
HK$362.370
5+
HK$325.580
10+
HK$297.030
Min: 1 / Mult: 1
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007970

RoHS

Each
1+
HK$416.960
3+
HK$374.220
5+
HK$331.470
10+
HK$297.030
Min: 1 / Mult: 1
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007958

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
18ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007952

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007962

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007954

RoHS

Each
1+
HK$523.540
3+
HK$477.290
5+
HK$431.040
10+
HK$384.780
20+
HK$359.710
More Pricing...
Min: 1 / Mult: 1
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007969

RoHS

Each
1+
HK$351.270
3+
HK$324.580
5+
HK$297.900
10+
HK$297.030
Min: 1 / Mult: 1
1.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007961

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007965

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007949

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007950

RoHS

Each
1+
HK$313.830
3+
HK$295.800
5+
HK$277.780
10+
HK$276.160
Min: 1 / Mult: 1
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007971

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007951

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007957

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
15ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007964

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007966

RoHS

Each
1+
HK$310.700
3+
HK$297.030
Min: 1 / Mult: 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
4007968

RoHS

Each
1+
HK$399.160
3+
HK$362.370
5+
HK$325.580
10+
HK$297.030
Min: 1 / Mult: 1
1kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY