Panel / Chassis Mount Resistors:

37 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3728017

RoHS

Each
1+
HK$1,337.650
5+
HK$1,248.090
10+
HK$1,158.530
Min: 1 / Mult: 1
10ohm
HCH Series
500W
-
Wire Leaded
1.1kV
Wirewound
-
-
Chassis Mount
335mm
-
31mm
-
375°C
3728008

RoHS

Each
1+
HK$1,007.940
2+
HK$954.880
3+
HK$901.820
5+
HK$848.760
10+
HK$795.700
More Pricing...
Min: 1 / Mult: 1
-
HCH Series
300W
-
Wire Leaded
1.1kV
-
-
-
Chassis Mount
215mm
-
31mm
-
-
3728007

RoHS

Each
1+
HK$944.650
2+
HK$901.620
3+
HK$858.590
5+
HK$815.560
10+
HK$772.520
More Pricing...
Min: 1 / Mult: 1
68ohm
-
300W
-
Wire Leaded
1.1kV
-
-
High Power
Chassis Mount
-
-
-
-
-
3769295

RoHS

Each
1+
HK$829.470
2+
HK$806.810
3+
HK$784.160
5+
HK$761.510
10+
HK$756.450
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769307

RoHS

Each
1+
HK$1,004.430
2+
HK$988.750
3+
HK$973.060
5+
HK$957.380
10+
HK$941.700
More Pricing...
Min: 1 / Mult: 1
68ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769308

RoHS

Each
1+
HK$1,002.130
10+
HK$939.520
25+
HK$876.890
50+
HK$816.420
Min: 1 / Mult: 1
82ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769301

RoHS

Each
1+
HK$834.720
2+
HK$822.240
3+
HK$809.760
5+
HK$797.270
10+
HK$784.780
More Pricing...
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769298

RoHS

Each
1+
HK$741.880
2+
HK$738.390
3+
HK$734.890
5+
HK$731.390
10+
HK$727.890
More Pricing...
Min: 1 / Mult: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769309

RoHS

Each
1+
HK$944.800
2+
HK$921.290
3+
HK$897.790
5+
HK$875.310
Min: 1 / Mult: 1
100ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769273

RoHS

Each
1+
HK$833.760
2+
HK$790.030
3+
HK$746.300
5+
HK$702.570
10+
HK$658.840
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
1141253

RoHS

Each
1+
HK$451.280
2+
HK$438.410
3+
HK$425.540
5+
HK$412.670
10+
HK$399.790
More Pricing...
Min: 1 / Mult: 1
47ohm
RW Series
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
3769287

RoHS

Each
1+
HK$744.090
2+
HK$732.480
3+
HK$720.860
5+
HK$709.250
10+
HK$697.640
More Pricing...
Min: 1 / Mult: 1
47ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769285

RoHS

Each
1+
HK$1,007.940
2+
HK$956.450
3+
HK$904.950
5+
HK$853.450
10+
HK$801.950
More Pricing...
Min: 1 / Mult: 1
22ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769303

RoHS

Each
1+
HK$1,104.570
10+
HK$1,035.560
25+
HK$966.530
50+
HK$899.960
Min: 1 / Mult: 1
22ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769277

RoHS

Each
1+
HK$630.990
10+
HK$591.580
25+
HK$552.140
50+
HK$514.060
Min: 1 / Mult: 1
33ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
3769289

RoHS

Each
1+
HK$944.650
2+
HK$901.620
3+
HK$858.590
5+
HK$815.560
10+
HK$772.520
More Pricing...
Min: 1 / Mult: 1
68ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769292

RoHS

Each
1+
HK$1,007.940
2+
HK$958.420
3+
HK$908.890
5+
HK$859.370
10+
HK$809.840
More Pricing...
Min: 1 / Mult: 1
100ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769279

RoHS

Each
1+
HK$610.790
10+
HK$546.130
50+
HK$514.060
Min: 1 / Mult: 1
68ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
3769294

RoHS

Each
1+
HK$1,160.670
2+
HK$1,112.890
3+
HK$1,065.110
5+
HK$1,017.330
10+
HK$969.550
More Pricing...
Min: 1 / Mult: 1
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769286

RoHS

Each
1+
HK$663.240
2+
HK$645.060
3+
HK$626.880
5+
HK$608.700
10+
HK$604.730
Min: 1 / Mult: 1
33ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769278

RoHS

Each
1+
HK$816.000
2+
HK$768.550
3+
HK$721.100
5+
HK$673.650
10+
HK$626.200
More Pricing...
Min: 1 / Mult: 1
47ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
3769305

RoHS

Each
1+
HK$1,297.450
5+
HK$1,189.890
10+
HK$1,082.330
Min: 1 / Mult: 1
47ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769284

RoHS

Each
1+
HK$972.840
2+
HK$949.310
3+
HK$925.780
5+
HK$902.250
10+
HK$878.720
More Pricing...
Min: 1 / Mult: 1
10ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
3769300

RoHS

Each
1+
HK$924.260
2+
HK$881.850
3+
HK$839.430
5+
HK$797.020
10+
HK$754.600
More Pricing...
Min: 1 / Mult: 1
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769281

RoHS

Each
1+
HK$610.790
2+
HK$594.620
3+
HK$578.460
5+
HK$562.290
10+
HK$546.130
More Pricing...
Min: 1 / Mult: 1
100ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY