Panel / Chassis Mount Resistors:

142 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2478135

RoHS

Each
1+
HK$42.400
5+
HK$37.000
10+
HK$31.590
25+
HK$24.870
50+
HK$24.440
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
9507752

RoHS

Each
1+
HK$49.980
10+
HK$23.680
25+
HK$22.940
50+
HK$22.290
100+
HK$21.630
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
3791260

RoHS

Each
1+
HK$18.130
5+
HK$15.110
10+
HK$12.090
20+
HK$10.650
40+
HK$10.620
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
3791310

RoHS

Each
1+
HK$20.120
5+
HK$19.240
10+
HK$18.350
20+
HK$17.910
40+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
2478134

RoHS

Each
1+
HK$37.160
5+
HK$33.010
10+
HK$28.860
25+
HK$27.880
50+
HK$26.890
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2678650

RoHS

Each
1+
HK$44.060
5+
HK$38.190
10+
HK$32.310
25+
HK$31.040
50+
HK$29.760
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2805221

RoHS

Each
1+
HK$36.260
5+
HK$30.220
10+
HK$24.170
20+
HK$21.380
40+
HK$18.960
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
2478138

RoHS

Each
1+
HK$41.270
5+
HK$37.330
10+
HK$33.380
25+
HK$31.820
50+
HK$30.250
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2478145

RoHS

Each
1+
HK$43.000
5+
HK$36.750
10+
HK$30.500
25+
HK$29.600
50+
HK$28.690
More Pricing...
Min: 1 / Mult: 1
500ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2678653

RoHS

Each
1+
HK$46.780
5+
HK$36.220
10+
HK$25.650
25+
HK$24.210
50+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1259308

RoHS

Each
1+
HK$26.800
5+
HK$23.270
10+
HK$19.730
20+
HK$18.750
40+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
27ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259307

RoHS

Each
1+
HK$36.010
5+
HK$30.010
10+
HK$24.010
20+
HK$19.820
40+
HK$18.630
More Pricing...
Min: 1 / Mult: 1
22ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
2678652

RoHS

Each
1+
HK$34.780
5+
HK$30.080
10+
HK$25.380
25+
HK$24.860
50+
HK$22.640
More Pricing...
Min: 1 / Mult: 1
2ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2478140

RoHS

Each
1+
HK$39.630
5+
HK$32.440
10+
HK$25.240
25+
HK$24.500
50+
HK$23.760
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2478144

RoHS

Each
1+
HK$37.140
5+
HK$33.880
10+
HK$30.610
25+
HK$29.010
50+
HK$26.000
More Pricing...
Min: 1 / Mult: 1
3.9ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2678651

RoHS

Each
1+
HK$46.040
5+
HK$35.030
10+
HK$24.010
25+
HK$23.350
50+
HK$22.690
More Pricing...
Min: 1 / Mult: 1
200ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1259315

RoHS

Each
1+
HK$32.410
5+
HK$27.010
10+
HK$21.610
20+
HK$17.840
40+
HK$16.730
More Pricing...
Min: 1 / Mult: 1
75ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9507973

RoHS

Each
1+
HK$43.790
10+
HK$34.230
25+
HK$28.630
50+
HK$26.470
100+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
560ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507957

RoHS

Each
1+
HK$49.900
10+
HK$30.010
25+
HK$27.300
50+
HK$25.400
100+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507787

RoHS

Each
1+
HK$62.960
10+
HK$49.210
25+
HK$41.160
50+
HK$38.050
100+
HK$34.520
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507744

RoHS

Each
1+
HK$50.900
10+
HK$30.620
25+
HK$27.850
50+
HK$25.910
100+
HK$22.650
More Pricing...
Min: 1 / Mult: 1
10kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507698

RoHS

Each
1+
HK$41.430
10+
HK$27.950
25+
HK$25.570
50+
HK$23.760
100+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
2805236

RoHS

Each
1+
HK$36.260
5+
HK$30.300
10+
HK$24.340
20+
HK$20.640
40+
HK$19.080
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
9507949

RoHS

Each
1+
HK$53.090
10+
HK$41.010
25+
HK$38.830
50+
HK$38.070
100+
HK$36.320
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
2805229

RoHS

Each
1+
HK$38.440
5+
HK$32.040
10+
HK$25.630
20+
HK$22.670
40+
HK$19.790
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY