RF Resistors:

54 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$66.260
5+
HK$60.340
10+
HK$54.420
20+
HK$50.800
40+
HK$43.320
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$47.130
50+
HK$36.820
100+
HK$36.230
250+
HK$35.640
500+
HK$34.730
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.210
10+
HK$34.320
50+
HK$33.430
100+
HK$32.540
200+
HK$31.650
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$64.980
10+
HK$57.020
50+
HK$51.000
100+
HK$48.130
200+
HK$45.000
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$79.410
5+
HK$64.080
10+
HK$48.750
20+
HK$45.460
40+
HK$39.380
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1714036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$54.420
20+
HK$50.800
40+
HK$43.320
100+
HK$35.840
Min: 10 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1790992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$33.300
Min: 100 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$48.130
200+
HK$45.000
500+
HK$42.100
Min: 100 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$32.540
200+
HK$31.650
500+
HK$31.560
Min: 100 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$59.440
5+
HK$51.340
10+
HK$43.240
20+
HK$39.380
40+
HK$35.520
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$54.930
10+
HK$48.070
50+
HK$39.830
100+
HK$35.710
200+
HK$32.960
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$35.710
200+
HK$32.960
500+
HK$31.560
Min: 100 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$43.240
20+
HK$39.380
40+
HK$35.520
100+
HK$31.650
Min: 10 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$36.230
250+
HK$35.640
500+
HK$34.730
1000+
HK$33.800
Min: 100 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997561

RoHS

Each
1+
HK$59.440
5+
HK$52.700
10+
HK$45.950
20+
HK$45.870
40+
HK$38.480
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997564

RoHS

Each
1+
HK$59.440
2+
HK$55.810
3+
HK$52.170
5+
HK$48.530
10+
HK$44.890
More Pricing...
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Each
1+
HK$37.160
5+
HK$33.750
10+
HK$30.340
20+
HK$30.250
40+
HK$26.270
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.530
5+
HK$25.980
10+
HK$23.430
20+
HK$23.220
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.470
5+
HK$24.090
10+
HK$21.710
20+
HK$21.420
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.530
5+
HK$25.980
10+
HK$23.430
20+
HK$23.220
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4155530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$66.260
2+
HK$63.300
3+
HK$60.340
5+
HK$57.380
10+
HK$54.420
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
-
50mW
-
-
-
Surface Mount Device
4155529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$57.630
2+
HK$54.240
3+
HK$50.850
5+
HK$47.460
10+
HK$44.060
More Pricing...
Min: 1 / Mult: 1
-
-
02016 [4840 Metric]
-
± 2%
-
-
-
4155528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$57.630
2+
HK$53.810
3+
HK$49.990
5+
HK$46.170
10+
HK$42.340
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
30mW
-
-
-
-
4352121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.470
5+
HK$24.090
10+
HK$21.710
20+
HK$21.420
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4731678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$54.420
300+
HK$43.950
500+
HK$40.740
1000+
HK$39.400
2500+
HK$38.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY