Through Hole Resistors:

14,026 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2396001

RoHS

Each
1+
HK$100.540
5+
HK$81.100
10+
HK$61.650
20+
HK$48.910
40+
HK$42.870
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CPF Series
2W
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
4219618

RoHS

Each
10+
HK$1.880
100+
HK$1.010
500+
HK$0.810
Min: 10 / Mult: 10
2.7ohm
EP Series
4W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
9340629

RoHS

Each
1+
HK$1.020
50+
HK$0.736
100+
HK$0.623
250+
HK$0.427
500+
HK$0.324
More Pricing...
Min: 1 / Mult: 1
4.7ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
HK$0.571
50+
HK$0.508
250+
HK$0.241
500+
HK$0.183
1000+
HK$0.173
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9341102

RoHS

Each
10+
HK$0.632
100+
HK$0.459
500+
HK$0.202
1000+
HK$0.180
2500+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341242

RoHS

Each
10+
HK$0.613
100+
HK$0.446
500+
HK$0.197
1000+
HK$0.174
2500+
HK$0.152
More Pricing...
Min: 10 / Mult: 10
120kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341137

RoHS

Each
10+
HK$0.589
100+
HK$0.428
500+
HK$0.188
1000+
HK$0.167
2500+
HK$0.145
More Pricing...
Min: 10 / Mult: 10
1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341323

RoHS

Each
10+
HK$0.674
100+
HK$0.490
500+
HK$0.216
1000+
HK$0.191
2500+
HK$0.167
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342095

RoHS

Each
10+
HK$0.647
100+
HK$0.471
500+
HK$0.208
1000+
HK$0.184
2500+
HK$0.159
More Pricing...
Min: 10 / Mult: 10
56ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
HK$0.708
100+
HK$0.436
500+
HK$0.227
1000+
HK$0.202
2500+
HK$0.175
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339078

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9341552

RoHS

Each
10+
HK$0.626
100+
HK$0.456
500+
HK$0.201
1000+
HK$0.179
2500+
HK$0.155
More Pricing...
Min: 10 / Mult: 10
220kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341390

RoHS

Each
10+
HK$0.618
100+
HK$0.449
500+
HK$0.198
1000+
HK$0.175
2500+
HK$0.153
More Pricing...
Min: 10 / Mult: 10
16kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341374

RoHS

Each
10+
HK$0.652
100+
HK$0.474
500+
HK$0.209
1000+
HK$0.185
2500+
HK$0.161
More Pricing...
Min: 10 / Mult: 10
160ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341110

RoHS

Each
10+
HK$0.613
100+
HK$0.446
500+
HK$0.197
1000+
HK$0.174
2500+
HK$0.152
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1083362

RoHS

Each
1+
HK$6.630
50+
HK$3.270
100+
HK$2.890
250+
HK$2.510
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
10kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1099893

RoHS

Each
10+
HK$2.690
100+
HK$1.270
500+
HK$0.924
1000+
HK$0.688
2500+
HK$0.675
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9341633

RoHS

Each
10+
HK$0.647
100+
HK$0.471
500+
HK$0.208
1000+
HK$0.184
2500+
HK$0.160
More Pricing...
Min: 10 / Mult: 10
270ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1128859

RoHS

Each
1+
HK$0.271
2+
HK$0.202
3+
HK$0.145
5+
HK$0.118
10+
HK$0.103
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2329853

RoHS

Each
10+
HK$0.236
100+
HK$0.202
500+
HK$0.177
2500+
HK$0.143
6000+
HK$0.135
More Pricing...
Min: 10 / Mult: 10
100kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339051

RoHS

Each
10+
HK$0.430
100+
HK$0.312
500+
HK$0.181
1000+
HK$0.138
2500+
HK$0.123
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9341145

RoHS

Each
10+
HK$0.626
100+
HK$0.456
500+
HK$0.201
1000+
HK$0.179
2500+
HK$0.155
More Pricing...
Min: 10 / Mult: 10
10kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341447

RoHS

Each
10+
HK$0.617
100+
HK$0.448
500+
HK$0.198
1000+
HK$0.175
2500+
HK$0.152
More Pricing...
Min: 10 / Mult: 10
18kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339043

RoHS

Each
10+
HK$0.437
100+
HK$0.317
500+
HK$0.184
1000+
HK$0.140
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9465561

RoHS

Each
10+
HK$1.270
100+
HK$0.839
500+
HK$0.630
1000+
HK$0.538
2500+
HK$0.517
More Pricing...
Min: 10 / Mult: 10
1kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 14026 items
of 562 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY