Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754863

RoHS

Each
1+
HK$138.270
5+
HK$117.930
10+
HK$97.580
20+
HK$86.560
40+
HK$80.270
More Pricing...
Min: 1 / Mult: 1
1kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754854

RoHS

Each
1+
HK$124.460
5+
HK$106.130
10+
HK$87.790
20+
HK$77.930
40+
HK$72.380
More Pricing...
Min: 1 / Mult: 1
10ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
2992256

RoHS

Each
1+
HK$274.650
5+
HK$179.430
10+
HK$144.480
20+
HK$120.740
40+
HK$109.390
More Pricing...
Min: 1 / Mult: 1
50kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754852

RoHS

Each
1+
HK$121.580
5+
HK$104.690
10+
HK$87.790
20+
HK$77.930
40+
HK$74.770
More Pricing...
Min: 1 / Mult: 1
100kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754850

RoHS

Each
1+
HK$222.190
5+
HK$144.780
10+
HK$117.800
20+
HK$98.270
40+
HK$89.340
More Pricing...
Min: 1 / Mult: 1
5kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754845

RoHS

Each
1+
HK$126.350
5+
HK$118.500
10+
HK$110.650
20+
HK$108.260
40+
HK$108.220
More Pricing...
Min: 1 / Mult: 1
100kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754862

RoHS

Each
1+
HK$112.610
5+
HK$101.080
10+
HK$89.550
20+
HK$79.490
40+
HK$73.830
More Pricing...
Min: 1 / Mult: 1
500ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754860

RoHS

Each
1+
HK$158.650
2+
HK$148.720
3+
HK$138.780
5+
HK$128.840
10+
HK$118.900
More Pricing...
Min: 1 / Mult: 1
250ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754857

RoHS

Each
1+
HK$224.010
5+
HK$146.160
10+
HK$118.890
20+
HK$99.450
40+
HK$90.410
More Pricing...
Min: 1 / Mult: 1
100kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754864

RoHS

Each
1+
HK$224.010
5+
HK$146.160
10+
HK$118.890
20+
HK$99.450
40+
HK$90.410
More Pricing...
Min: 1 / Mult: 1
2kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754844

RoHS

Each
1+
HK$138.590
5+
HK$137.030
10+
HK$135.470
20+
HK$127.250
40+
HK$120.510
More Pricing...
Min: 1 / Mult: 1
50kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754868

RoHS

Each
1+
HK$113.030
5+
HK$108.350
10+
HK$103.660
20+
HK$98.640
40+
HK$91.160
More Pricing...
Min: 1 / Mult: 1
20kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1754848

RoHS

Each
1+
HK$199.140
5+
HK$129.940
10+
HK$105.700
20+
HK$88.410
40+
HK$80.370
More Pricing...
Min: 1 / Mult: 1
350ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754847

RoHS

Each
1+
HK$124.460
5+
HK$107.490
10+
HK$90.510
20+
HK$81.300
40+
HK$76.700
More Pricing...
Min: 1 / Mult: 1
250ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754843

RoHS

Each
1+
HK$145.580
2+
HK$144.410
3+
HK$143.240
5+
HK$142.070
10+
HK$140.900
More Pricing...
Min: 1 / Mult: 1
10ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754871

RoHS

Each
1+
HK$231.690
2+
HK$151.170
3+
HK$122.970
5+
HK$102.860
10+
HK$93.510
More Pricing...
Min: 1 / Mult: 1
100kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY