Through Hole Resistors:

775 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1083362

RoHS

Each
1+
HK$6.300
50+
HK$3.170
100+
HK$2.840
250+
HK$2.480
500+
HK$2.260
More Pricing...
Min: 1 / Mult: 1
10kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1083143

RoHS

Each
1+
HK$3.340
50+
HK$2.920
100+
HK$2.420
250+
HK$2.180
500+
HK$2.010
More Pricing...
Min: 1 / Mult: 1
100ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1083251

RoHS

Each
1+
HK$8.730
50+
HK$4.340
100+
HK$3.120
250+
HK$2.700
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
1kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1083309

RoHS

Each
1+
HK$8.550
50+
HK$4.250
100+
HK$3.050
250+
HK$2.640
500+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
3.32kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1083148

RoHS

Each
1+
HK$8.640
50+
HK$2.700
100+
HK$2.320
250+
HK$2.190
500+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
110ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
2396001

RoHS

Each
1+
HK$100.450
5+
HK$81.050
10+
HK$61.650
20+
HK$48.910
40+
HK$43.680
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
1083353

RoHS

Each
1+
HK$8.470
50+
HK$3.010
100+
HK$2.670
250+
HK$2.640
500+
HK$2.460
More Pricing...
Min: 1 / Mult: 1
8.06kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
3596924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.250
50+
HK$5.650
100+
HK$5.300
250+
HK$4.910
500+
HK$4.190
More Pricing...
Min: 1 / Mult: 1
4kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
2830386

RoHS

Each
1+
HK$74.890
5+
HK$38.960
10+
HK$34.750
20+
HK$30.000
40+
HK$24.930
More Pricing...
Min: 1 / Mult: 1
1kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
1083373

RoHS

Each
1+
HK$8.550
50+
HK$4.250
100+
HK$3.050
250+
HK$2.120
500+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
12.7kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.020
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
3351053

RoHS

Each
1+
HK$130.430
10+
HK$121.700
50+
HK$115.970
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3596669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.270
Min: 1 / Mult: 1
100ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
2419036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.650
50+
HK$7.520
250+
HK$6.010
500+
HK$5.270
1000+
HK$4.790
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-
-65°C
230°C
-
3350969

RoHS

Each
1+
HK$166.310
10+
HK$128.730
25+
HK$122.590
35+
HK$100.170
210+
HK$94.230
Min: 1 / Mult: 1
0.33ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
2419045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.060
50+
HK$7.600
250+
HK$6.320
500+
HK$5.780
1000+
HK$5.310
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-
-65°C
230°C
-
2830320

RoHS

Each
1+
HK$53.330
5+
HK$49.590
10+
HK$43.440
20+
HK$40.810
40+
HK$40.240
More Pricing...
Min: 1 / Mult: 1
220ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
2830378

RoHS

Each
1+
HK$23.360
5+
HK$21.700
10+
HK$19.030
20+
HK$17.880
40+
HK$17.610
More Pricing...
Min: 1 / Mult: 1
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
3350998

RoHS

Each
1+
HK$93.740
10+
HK$93.200
Min: 1 / Mult: 1
6.8kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3351025

RoHS

Each
1+
HK$143.440
10+
HK$122.650
50+
HK$119.520
100+
HK$117.130
200+
HK$115.970
Min: 1 / Mult: 1
100ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350989

RoHS

Each
1+
HK$118.370
10+
HK$99.880
50+
HK$97.020
Min: 1 / Mult: 1
330ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350995

RoHS

Each
1+
HK$97.290
10+
HK$93.200
Min: 1 / Mult: 1
2.2kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350961

RoHS

Each
1+
HK$57.480
10+
HK$52.830
50+
HK$48.090
100+
HK$41.880
200+
HK$41.450
Min: 1 / Mult: 1
5.6kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3350962

RoHS

Each
1+
HK$74.360
10+
HK$63.410
25+
HK$59.480
50+
HK$50.610
100+
HK$45.430
More Pricing...
Min: 1 / Mult: 1
6.8kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3350975

RoHS

Each
1+
HK$124.150
10+
HK$102.990
50+
HK$97.140
100+
HK$93.830
200+
HK$90.530
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
1-25 of 775 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY