Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4015888

RoHS

Each
1+
HK$24.500
3+
HK$21.080
5+
HK$17.660
10+
HK$14.230
20+
HK$13.330
More Pricing...
Min: 1 / Mult: 1
4kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332187

RoHS

Each
1+
HK$49.490
5+
HK$41.440
10+
HK$33.380
20+
HK$32.150
40+
HK$29.560
More Pricing...
Min: 1 / Mult: 1
250ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332189

RoHS

Each
1+
HK$40.530
5+
HK$37.040
10+
HK$33.540
20+
HK$30.800
40+
HK$28.060
More Pricing...
Min: 1 / Mult: 1
350ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332191

RoHS

Each
1+
HK$40.530
5+
HK$36.590
10+
HK$32.640
20+
HK$29.220
40+
HK$25.790
More Pricing...
Min: 1 / Mult: 1
50ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332185

RoHS

Each
1+
HK$40.530
5+
HK$36.180
10+
HK$31.820
20+
HK$28.230
40+
HK$24.640
More Pricing...
Min: 1 / Mult: 1
120ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
4015884

RoHS

Each
1+
HK$36.090
3+
HK$31.130
5+
HK$26.170
10+
HK$21.210
20+
HK$20.760
More Pricing...
Min: 1 / Mult: 1
1Mohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332182

RoHS

Each
1+
HK$40.530
5+
HK$36.300
10+
HK$32.060
20+
HK$28.970
40+
HK$25.870
More Pricing...
Min: 1 / Mult: 1
100ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
2332192

RoHS

Each
1+
HK$40.530
5+
HK$37.040
10+
HK$33.540
20+
HK$32.640
40+
HK$30.180
More Pricing...
Min: 1 / Mult: 1
5kohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
4015887

RoHS

Each
1+
HK$37.410
10+
HK$23.680
100+
HK$16.860
500+
HK$15.130
1000+
HK$14.640
More Pricing...
Min: 1 / Mult: 1
250ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
4015886

RoHS

Each
1+
HK$37.240
10+
HK$22.530
100+
HK$16.770
500+
HK$15.540
1000+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
120ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
4040304

RoHS

Each
1+
HK$27.540
5+
HK$22.410
10+
HK$17.270
20+
HK$14.970
40+
HK$12.670
More Pricing...
Min: 1 / Mult: 1
1Mohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY