Through Hole Resistors:

158 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619336

RoHS

We were unable to retrieve the information.
5+
HK$0.413
50+
HK$0.336
250+
HK$0.254
500+
HK$0.227
1000+
HK$0.201
Min: 5 / Mult: 5
56kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$0.270
12500+
HK$0.202
Min: 2500 / Mult: 2500
3kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619517

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$1.180
12500+
HK$1.000
25000+
HK$0.990
Min: 2500 / Mult: 2500
0.91ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619316

RoHS

We were unable to retrieve the information.
5+
HK$0.964
50+
HK$0.700
250+
HK$0.407
500+
HK$0.309
1000+
HK$0.276
Min: 5 / Mult: 5
3.9kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619476

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$0.192
12500+
HK$0.165
25000+
HK$0.163
Min: 2500 / Mult: 2500
330kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619297

RoHS

We were unable to retrieve the information.
5+
HK$1.220
50+
HK$0.885
250+
HK$0.389
500+
HK$0.369
1000+
HK$0.348
Min: 5 / Mult: 5
220ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619305

RoHS

We were unable to retrieve the information.
5+
HK$0.429
50+
HK$0.349
250+
HK$0.264
500+
HK$0.234
1000+
HK$0.208
Min: 5 / Mult: 5
30kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
2448920

RoHS

Each
1+
HK$32.640
3+
HK$27.460
5+
HK$22.280
10+
HK$17.100
20+
HK$17.060
More Pricing...
Min: 1 / Mult: 1
30kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448925

RoHS

Each
1+
HK$30.420
3+
HK$26.310
5+
HK$22.200
10+
HK$18.090
20+
HK$17.190
More Pricing...
Min: 1 / Mult: 1
50ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448921

RoHS

Each
1+
HK$44.720
3+
HK$38.720
5+
HK$32.720
10+
HK$26.720
20+
HK$25.200
More Pricing...
Min: 1 / Mult: 1
3kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448913

RoHS

Each
1+
HK$24.710
3+
HK$22.900
5+
HK$21.070
10+
HK$19.240
20+
HK$16.580
More Pricing...
Min: 1 / Mult: 1
100ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448917

RoHS

Each
1+
HK$31.490
3+
HK$27.600
5+
HK$23.710
10+
HK$19.820
20+
HK$18.830
More Pricing...
Min: 1 / Mult: 1
20ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448922

RoHS

Each
1+
HK$33.210
3+
HK$27.980
5+
HK$22.750
10+
HK$17.510
20+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
400ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
2448914

RoHS

Each
1+
HK$37.160
3+
HK$31.190
5+
HK$25.220
10+
HK$19.240
20+
HK$18.710
More Pricing...
Min: 1 / Mult: 1
10ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
3619441

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$0.234
12500+
HK$0.179
Min: 2500 / Mult: 2500
10ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619319

RoHS

We were unable to retrieve the information.
5+
HK$0.501
50+
HK$0.406
250+
HK$0.308
500+
HK$0.273
1000+
HK$0.243
Min: 5 / Mult: 5
3.9kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619327

RoHS

We were unable to retrieve the information.
5+
HK$1.250
50+
HK$0.906
250+
HK$0.399
500+
HK$0.378
1000+
HK$0.357
Min: 5 / Mult: 5
4.7kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619273

RoHS

We were unable to retrieve the information.
5+
HK$0.459
50+
HK$0.373
250+
HK$0.283
500+
HK$0.252
1000+
HK$0.223
Min: 5 / Mult: 5
12ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619315

RoHS

We were unable to retrieve the information.
5+
HK$0.429
50+
HK$0.349
250+
HK$0.264
500+
HK$0.234
1000+
HK$0.208
Min: 5 / Mult: 5
390ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619337

RoHS

We were unable to retrieve the information.
5+
HK$0.386
50+
HK$0.314
250+
HK$0.238
500+
HK$0.211
1000+
HK$0.187
Min: 5 / Mult: 5
560kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619277

RoHS

We were unable to retrieve the information.
5+
HK$1.130
50+
HK$0.822
250+
HK$0.362
500+
HK$0.342
1000+
HK$0.322
Min: 5 / Mult: 5
10ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619289

RoHS

We were unable to retrieve the information.
5+
HK$0.429
50+
HK$0.349
250+
HK$0.264
500+
HK$0.234
1000+
HK$0.208
Min: 5 / Mult: 5
18kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619294

RoHS

We were unable to retrieve the information.
5+
HK$1.100
50+
HK$0.796
250+
HK$0.461
500+
HK$0.350
1000+
HK$0.312
Min: 5 / Mult: 5
20ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619307

RoHS

We were unable to retrieve the information.
5+
HK$0.556
50+
HK$0.451
250+
HK$0.342
500+
HK$0.304
1000+
HK$0.270
Min: 5 / Mult: 5
3kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
3619326

RoHS

We were unable to retrieve the information.
5+
HK$1.190
50+
HK$0.862
250+
HK$0.379
500+
HK$0.360
1000+
HK$0.339
Min: 5 / Mult: 5
470ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
1-25 of 158 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY