Through Hole Resistors:

73 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1779373

RoHS

Each
10+
HK$1.180
100+
HK$0.798
500+
HK$0.683
1000+
HK$0.642
2500+
HK$0.551
More Pricing...
Min: 10 / Mult: 10
100kohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
1779379

RoHS

Each
1+
HK$1.980
50+
HK$1.020
100+
HK$0.798
250+
HK$0.741
500+
HK$0.683
More Pricing...
Min: 1 / Mult: 1
10Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
3496830

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
120ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
1779380

RoHS

Each
10+
HK$1.180
100+
HK$0.798
500+
HK$0.716
1000+
HK$0.642
2500+
HK$0.551
More Pricing...
Min: 10 / Mult: 10
22Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
1779381

RoHS

Each
10+
HK$1.180
100+
HK$0.798
500+
HK$0.683
1000+
HK$0.670
2500+
HK$0.656
More Pricing...
Min: 10 / Mult: 10
47Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
1779376

RoHS

Each
1+
HK$2.310
50+
HK$1.080
100+
HK$0.896
250+
HK$0.827
500+
HK$0.757
More Pricing...
Min: 1 / Mult: 1
1Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
1779374

RoHS

Each
10+
HK$1.870
100+
HK$1.150
500+
HK$1.010
1000+
HK$0.987
2500+
HK$0.929
More Pricing...
Min: 10 / Mult: 10
220kohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
3496832

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496835

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.187
2500+
HK$0.183
More Pricing...
Min: 10 / Mult: 10
4.7kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496834

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
470ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
4063981

RoHS

Each (Cut from Ammo Pack)
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Axial Leaded
-
Carbon Film
-
-
3.3mm
-
-
-
AEC-Q200
4063979

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Axial Leaded
350V
-
-
-
3.3mm
-
-55°C
155°C
AEC-Q200
3951869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
10Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
4063965

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
500mW
-
-
-
-
-500ppm/°C to +350ppm/°C
-
3.3mm
-
-55°C
155°C
AEC-Q200
4063970

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
500mW
-
-
350V
Carbon Film
-
-
3.3mm
-
-
155°C
AEC-Q200
4063987

RoHS

Each (Cut from Ammo Pack)
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.187
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
3.3mm
-
-55°C
-
AEC-Q200
4063969

RoHS

Each (Cut from Ammo Pack)
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
More Pricing...
Min: 1 / Mult: 1
220kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
-
-
General Purpose
3.3mm
-
-
155°C
AEC-Q200
4063959

RoHS

Each (Cut from Ammo Pack)
1+
HK$0.822
10+
HK$0.280
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
1.5kohm
-
500mW
-
-
350V
Carbon Film
-
General Purpose
3.3mm
-
-
-
AEC-Q200
4063968

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
22Mohm
CFR Series
-
-
-
350V
Carbon Film
-
General Purpose
3.3mm
-
-55°C
-
AEC-Q200
4063988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.140
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
-
± 5%
Axial Leaded
350V
-
-
General Purpose
3.3mm
-
-
-
AEC-Q200
4063980

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
500mW
-
Axial Leaded
-
-
-
General Purpose
3.3mm
-
-55°C
155°C
AEC-Q200
4063964

RoHS

Each
1+
HK$0.822
10+
HK$0.296
100+
HK$0.247
500+
HK$0.214
1000+
HK$0.190
More Pricing...
Min: 1 / Mult: 1
-
-
500mW
-
-
350V
-
-
General Purpose
3.3mm
-
-
-
AEC-Q200
4063984

RoHS

Each (Cut from Ammo Pack)
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
560ohm
CFR Series
500mW
-
Axial Leaded
350V
-
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
-
-55°C
-
AEC-Q200
4063966

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
-
± 5%
-
-
-
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
-
-55°C
155°C
AEC-Q200
4553095

RoHS

Each
1+
HK$0.822
10+
HK$0.255
100+
HK$0.198
500+
HK$0.181
1000+
HK$0.140
More Pricing...
Min: 1 / Mult: 1
4.7kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY