Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1292571

RoHS

Each
5+
HK$3.930
50+
HK$2.320
250+
HK$1.880
500+
HK$1.650
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
1.5Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292567

RoHS

Each
5+
HK$3.930
50+
HK$2.320
250+
HK$1.880
500+
HK$1.650
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
680kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292566

RoHS

Each
5+
HK$3.930
50+
HK$2.320
250+
HK$1.880
500+
HK$1.650
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
470kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292582

RoHS

Each
5+
HK$6.910
50+
HK$3.190
250+
HK$3.030
500+
HK$2.880
1000+
HK$2.730
More Pricing...
Min: 5 / Mult: 5
10Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292569

RoHS

Each
5+
HK$3.930
50+
HK$2.320
250+
HK$1.880
500+
HK$1.650
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
1Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292570

RoHS

Each
10+
HK$1.380
100+
HK$0.809
500+
HK$0.627
1000+
HK$0.543
Min: 10 / Mult: 10
1.2Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292577

RoHS

TT ELECTRONICS / WELWYN
Each
10+
HK$0.596
Min: 10 / Mult: 10
3.9Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1292581

RoHS

TT ELECTRONICS / WELWYN
Each
10+
HK$0.852
50+
HK$0.812
250+
HK$0.763
500+
HK$0.723
1000+
HK$0.713
Min: 10 / Mult: 10
8.2Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
4659960

RoHS

Each
10+
HK$0.287
Min: 10 / Mult: 10
680kohm
MH Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 100ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1100296

RoHS

Each
1+
HK$2.330
10+
HK$1.370
100+
HK$1.110
500+
HK$0.974
1000+
HK$0.870
More Pricing...
Min: 1 / Mult: 1
330kohm
MH Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 100ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY