Through Hole Resistors:

47 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3951816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
2500+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
10ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
3975455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$1.410
100+
HK$1.250
250+
HK$1.070
500+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
6.8ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
50+
HK$2.020
100+
HK$1.430
250+
HK$1.250
500+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
1Mohm
PR02 Series
2W
± 1%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$1.410
100+
HK$1.250
250+
HK$1.070
500+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
200kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$1.410
100+
HK$1.250
250+
HK$1.070
500+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
1.8ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.020
50+
HK$1.440
100+
HK$1.160
250+
HK$1.020
500+
HK$0.932
More Pricing...
Min: 1 / Mult: 1
82kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.210
500+
HK$1.050
1000+
HK$0.954
2500+
HK$0.864
More Pricing...
Min: 10 / Mult: 10
2.4ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.890
100+
HK$1.290
500+
HK$1.030
1000+
HK$0.946
2500+
HK$0.823
More Pricing...
Min: 10 / Mult: 10
2.7kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
50+
HK$1.330
100+
HK$1.170
250+
HK$1.100
500+
HK$0.987
More Pricing...
Min: 1 / Mult: 1
1.5ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
50+
HK$2.020
100+
HK$1.430
250+
HK$1.250
500+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
150ohm
PR02 Series
2W
± 1%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.830
100+
HK$1.190
500+
HK$1.020
1000+
HK$0.913
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
1.3ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3975454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$1.410
100+
HK$1.250
250+
HK$1.070
500+
HK$0.962
More Pricing...
Min: 1 / Mult: 1
39kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
4064013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
3.9mm
-
-
155°C
-
4064007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
FMP Series
-
-
Axial Leaded
-
-
-
High Power, Flame Proof
3.9mm
-
-55°C
-
-
4064011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$0.675
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
FMP Series
-
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
-
-
-
-
4064014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
FMP Series
-
-
Axial Leaded
-
-
-
-
3.9mm
9mm
-
-
-
4064015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
10+
HK$0.716
100+
HK$0.535
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
-
-
± 5%
-
-
Metal Film
-
-
3.9mm
-
-
-
-
4064017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
-
FMP Series
-
± 5%
Axial Leaded
-
-
-
High Power, Flame Proof
3.9mm
-
-
-
-
4560112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.485
1000+
HK$0.436
2500+
HK$0.387
5000+
HK$0.338
Min: 500 / Mult: 10
470ohm
-
2W
-
-
500V
Metal Film
-
-
3.9mm
9mm
-55°C
155°C
-
4559802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
3.3kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
4553103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$0.658
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
15ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
4165082

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.773
25000+
HK$0.658
50000+
HK$0.645
Min: 5000 / Mult: 5000
680kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-55°C
155°C
AEC-Q200
4560112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.683
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
2500+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
470ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
4560110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.485
1000+
HK$0.436
2500+
HK$0.346
5000+
HK$0.305
Min: 500 / Mult: 10
100kohm
-
2W
-
-
500V
Metal Film
-
-
3.9mm
9mm
-55°C
155°C
-
4559799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$0.716
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
More Pricing...
Min: 1 / Mult: 1
120ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY