Through Hole Resistors:

30 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.020
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
3596673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.090
50+
HK$6.140
250+
HK$4.870
500+
HK$4.800
1000+
HK$4.730
More Pricing...
Min: 5 / Mult: 5
10kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
2419009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.360
50+
HK$26.560
100+
HK$22.010
250+
HK$19.740
500+
HK$18.220
More Pricing...
Min: 1 / Mult: 1
500kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.990
50+
HK$16.120
100+
HK$14.720
250+
HK$12.830
500+
HK$11.850
More Pricing...
Min: 1 / Mult: 1
50kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
3596672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$23.160
50+
HK$21.690
250+
HK$20.220
500+
HK$18.750
1000+
HK$18.020
Min: 5 / Mult: 5
100ohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
3596676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
5+
HK$23.930
10+
HK$21.460
20+
HK$21.040
40+
HK$20.610
More Pricing...
Min: 1 / Mult: 1
200ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
2396003

RoHS

Each
1+
HK$14.600
5+
HK$12.380
10+
HK$10.150
20+
HK$9.480
40+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
2419001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.390
50+
HK$8.330
100+
HK$7.260
250+
HK$6.130
500+
HK$6.110
More Pricing...
Min: 1 / Mult: 1
50kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.880
50+
HK$18.870
100+
HK$15.620
250+
HK$14.450
500+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
500kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.140
50+
HK$7.220
100+
HK$6.520
250+
HK$5.640
500+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
10kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
3596674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.730
5+
HK$28.980
10+
HK$22.230
20+
HK$20.640
40+
HK$19.260
More Pricing...
Min: 1 / Mult: 1
10kohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
2419004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.140
50+
HK$7.220
100+
HK$6.520
250+
HK$5.640
500+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
500kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.140
50+
HK$7.220
100+
HK$6.520
250+
HK$5.640
500+
HK$4.750
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.210
50+
HK$11.800
100+
HK$9.770
250+
HK$9.060
500+
HK$8.170
More Pricing...
Min: 1 / Mult: 1
50kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
50+
HK$7.850
100+
HK$6.840
250+
HK$5.780
500+
HK$5.010
More Pricing...
Min: 1 / Mult: 1
1Mohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
2419008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
50+
HK$7.850
100+
HK$6.840
250+
HK$5.780
500+
HK$5.010
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
3596675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.020
Min: 1 / Mult: 1
10kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
4042462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.020
100+
HK$4.790
250+
HK$4.590
500+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
1Mohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
-
4176488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.480
50+
HK$9.650
100+
HK$8.350
250+
HK$7.580
500+
HK$7.090
More Pricing...
Min: 1 / Mult: 1
4ohm
WN Series
2W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
-
4552427

RoHS

Each
1+
HK$21.460
5+
HK$21.040
10+
HK$20.610
20+
HK$20.180
40+
HK$19.750
More Pricing...
Min: 1 / Mult: 1
47kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
4552486
Each
1+
HK$23.840
50+
HK$12.910
100+
HK$11.020
250+
HK$9.540
500+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
4552426

RoHS

Each
1+
HK$19.570
5+
HK$19.200
10+
HK$18.830
20+
HK$18.460
40+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
2ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
4042474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
50+
HK$7.040
100+
HK$5.610
250+
HK$5.380
500+
HK$5.150
More Pricing...
Min: 1 / Mult: 1
5ohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
-
4042518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
50+
HK$8.960
100+
HK$7.200
250+
HK$6.950
500+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
1Mohm
WN Series
2W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
-
4042461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.440
50+
HK$8.470
100+
HK$6.770
250+
HK$6.500
500+
HK$6.220
More Pricing...
Min: 1 / Mult: 1
1Mohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY