Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2396017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.990
10+
HK$6.850
50+
HK$5.240
100+
HK$4.680
200+
HK$4.140
More Pricing...
Min: 1 / Mult: 1
68Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
2396019

RoHS

Each
1+
HK$9.650
10+
HK$6.600
50+
HK$5.360
100+
HK$4.880
200+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
2614572

RoHS

Each
1+
HK$10.240
10+
HK$7.050
50+
HK$5.420
100+
HK$4.880
200+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547302

RoHS

Each
1+
HK$10.860
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.130
More Pricing...
Min: 1 / Mult: 1
180kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547303

RoHS

Each
1+
HK$10.750
10+
HK$7.050
50+
HK$5.420
100+
HK$4.870
200+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
20Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547307

RoHS

Each
1+
HK$10.860
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
330kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547304

RoHS

Each
1+
HK$10.770
10+
HK$4.250
50+
HK$3.470
100+
HK$3.210
200+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547306

RoHS

Each
1+
HK$10.530
10+
HK$6.980
50+
HK$5.460
100+
HK$4.840
200+
HK$4.070
More Pricing...
Min: 1 / Mult: 1
270kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547301

RoHS

Each
1+
HK$10.530
10+
HK$6.910
50+
HK$5.310
100+
HK$4.770
200+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
15Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547305

RoHS

Each
1+
HK$12.910
10+
HK$7.490
50+
HK$5.500
100+
HK$4.760
200+
HK$4.070
More Pricing...
Min: 1 / Mult: 1
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547314

RoHS

Each
1+
HK$10.530
10+
HK$5.650
50+
HK$5.130
100+
HK$4.770
200+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
47Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1874139

RoHS

Each
1+
HK$9.460
10+
HK$6.470
100+
HK$4.780
500+
HK$3.470
1000+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
10+
HK$9.050
50+
HK$6.970
100+
HK$6.290
200+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
100kohm
VR68 Series
1W
± 1%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
10+
HK$6.910
50+
HK$5.310
100+
HK$4.880
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
10+
HK$6.910
50+
HK$5.310
100+
HK$4.770
200+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
51Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.270
More Pricing...
Min: 1 / Mult: 1
100kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.770
200+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
4140252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
10+
HK$8.640
50+
HK$7.110
100+
HK$6.420
200+
HK$6.300
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 1%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
4141069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.770
200+
HK$4.350
More Pricing...
Min: 1 / Mult: 1
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
4141067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.750
Min: 1 / Mult: 1
150kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
4141068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.770
200+
HK$4.680
Min: 1 / Mult: 1
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
4165166

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.730
2500+
HK$3.190
5000+
HK$3.130
Min: 500 / Mult: 500
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-55°C
155°C
1872975

RoHS

Each
1+
HK$10.030
10+
HK$6.910
100+
HK$4.780
500+
HK$3.660
1000+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547312

RoHS

Each
1+
HK$11.080
10+
HK$7.280
50+
HK$5.590
100+
HK$4.940
200+
HK$4.280
More Pricing...
Min: 1 / Mult: 1
470kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547311

RoHS

Each
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.880
200+
HK$4.230
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY